Overview of 57102-G06-10LF by Amphenol Communications Solutions
The 57102-G06-10LF by Amphenol Communications Solutions is a board-to-board connector belonging to the FCI Minitek® series, notable for its unshrouded, vertical headers with a double row configuration supporting 20 positions. This component, designed with a pitch spacing of 2 mm, affords precise connectivity in compact electronic assemblies. The through-hole termination type ensures a sturdy and reliable connection to the PCB, making it a staple in various durable electronic applications. Its contacts are made of copper alloy with a gold over nickel palladium finish, enhancing the interconnect reliability through improved corrosion resistance and conductivity.
Notably, the 57102-G06-10LF adheres to strict environmental and safety standards, including RoHS and REACH compliance, which assures reduced hazardous materials in electronic components. The dielectric withstand rating stands at 919 VAC, and a maximum operating temperature range from -55 °C to 125 °C, making it suitable for a variety of operating environments. The polyethylene insulator and black color coding provide both durability and ease of identification during installation and maintenance.
Industry Applications for 57102-G06-10LF
The 57102-G06-10LF, with its robust technical specifications, might find utility across a range of industries. Here are some possible applications:
- Consumer Electronics: This connector could potentially be used in devices like home appliances , where reliable, long-lasting connections are necessary. The component’s high temperature tolerance and durability would be beneficial in devices subjected to varied environmental conditions.
- Computing and Data Storage: In servers and storage devices, where data integrity and component reliability are critical, the robust electrical characteristics like 919VAC dielectric withstand voltage and gold-plated contact finish could provide enhanced performance and reliability.
- Industrial Automation: In factories and industrial settings, the connector’s locking mounting option and the high insulator resistance could make it suitable for industrial controllers and automation machinery that require dependable connections for long-term operational stability.
- Telecommunications: Used potentially in networking equipment such as routers and switches, where consistency and signal integrity are vital. This connector’s specifications could support high signal integrity and performance in the communication sector.
- Aerospace and Defense: Given the connector’s ability to operate under extreme temperatures and its high dielectric withstand voltage, it could also be considered for applications that demand high levels of reliability such as satellite or avionics equipment, although specific military specifications would need to be confirmed.
Note that these potential industry applications are conceptual and illustrative, necessitating further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Amphenol Communications Solutions
Amphenol Communications Solutions, a division of the global leader Amphenol Corporation, specializes in a wide array of Headers and Edge Type Connectors and related components. Known for producing reliable and high-quality connectors, Amphenol’s offerings include a diverse range of products like the 57102-G06-10LF. Their parts are widely used across various sectors including telecommunications, information technology, and industrial applications. Amphenol ensures that its products, including similar parts to the 57102-G06-10LF, meet stringent quality standards and are compliant with key environmental guidelines, making them a preferred choice for many industrial applications.
Where to Find 57102-G06-10LF by Amphenol Communications Solutions
To source the 57102-G06-10LF, prospective buyers can research on findchips.com. This component, part of the Headers and Edge Type Connectors subcategory, can be found alongside various alternatives that might also meet specific requirements. Distributors like Onlinecomponents.com, Future Electronics, DigiKey, and Newark have historically stocked this part. However, to get current stock levels and competitive pricing, visiting findchips.com is recommended.