Overview of 573100D00010G by BOYD Laconia
The 573100D00010G is a heat sink designed for enhanced thermal management in electronic devices. With a thermal resistance of 15 ohms, it is particularly suited for applications requiring effective heat dissipation. The part features a fin construction with a “U” profile and longitudinal fin orientation, which aids in increasing surface area for improved heat transfer. Made from copper, this heat sink benefits from excellent thermal conductivity, which is crucial in maintaining optimal operating temperatures in electronic components.
The finish of this part is tin, compliant with ROHS standards, ensuring it meets environmental regulations regarding hazardous materials. It is capable of fitting into SMT D-PAK and TO-252 packages, which are common in various electronic applications. The dimensions of the heat sink are 22.86 mm in length, 8 mm in width, and 10.16 mm in height, making it compact enough for many designs. The packing method is tape and reel, which facilitates automated assembly in high-volume production scenarios. As of the current writing, this heat sink has a factory lead time of approximately 6 weeks.
Industry Applications for 573100D00010G
The versatility of the 573100D00010G makes it suitable for various industries, particularly in applications where thermal management is critical. Here are some potential industry applications where this heat sink could be utilized:
- Consumer Electronics: In devices like smartphones and tablets, the heat sink could potentially be used to manage heat generated by processors and power management integrated circuits (PMICs). The compact size and efficient thermal resistance might help in maintaining device performance and longevity.
- Telecommunications: Equipment in this industry, such as routers and switches, often requires components that can dissipate heat effectively. Utilizing the 573100D00010G could help in preventing overheating in these high-performance environments.
- Automotive: If compliant with standards such as AEC-Q100, this heat sink could possibly be implemented in automotive applications, particularly in electronic control units (ECUs) and sensor systems. Its robust thermal performance might be beneficial in maintaining system reliability under varying operational conditions.
- Industrial Automation: In robotics and other automated systems, the 573100D00010G could potentially be employed to cool processors or power converters that drive various actuators and sensors in industrial machinery.
- Computing and Data Storage: For servers and data centers, managing thermal output is essential for ensuring high performance. The heat sink may help dissipate heat from CPUs and memory modules, potentially enhancing system stability and efficiency.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About BOYD Laconia
BOYD Laconia specializes in thermal management solutions, particularly within the subcategory of heat sinks under thermal support devices. The manufacturer focuses on high-performance materials and designs that ensure effective heat dissipation across various applications. The 573100D00010G is part of a broader array of products designed to meet the needs of OEMs and electronic device manufacturers. Other similar parts include various configurations of heat sinks tailored for different packages and performance specifications, emphasizing the company’s commitment to providing optimal thermal solutions.
Research Price and Stock for 573100D00010G by BOYD Laconia on Findchips.com
To ensure you acquire the best pricing and availability for the 573100D00010G, it is recommended to research stock levels and pricing on Findchips. This platform provides comprehensive data on various distributors and their stock status. The part has historically been available at distributors such as:
- New Advantage Corporation
- Master Electronics
- Sager
- Mouser Electronics
However, it is advisable to check Findchips for current stock levels and pricing accuracy, as availability may vary.