Overview of 5745071-2 by TE Connectivity
The 5745071-2 is a D-subminiature connector designed as a plug with 9 positions in a vertical configuration and features a screw lock mechanism for secure connections. Manufactured by TE Connectivity, this part belongs to the Amplimite HD-20 series, noted for its reliable performance in various electronic applications. It features through-hole mounting and uses solder for contact termination, making it suitable for secure PCB connections.
This connector is designed to accommodate electrical signals and can support a rated current of up to 6A. The shell size is categorized as DE, conforming to standard D-sub specifications, which allows for compatibility with various D-sub connector applications. The D Type Connectors subcategory in which this part resides emphasizes its utility in a wide range of electronic setups.
Additional attributes include a body that measures approximately 1.216 inches in length, 0.41 inches in breadth, and 0.246 inches in depth. The connector is compliant with RoHS directives, thus ensuring it is free of certain hazardous substances. While the factory lead time is currently listed as 2 weeks and 6 days, users should confirm this with suppliers as it may vary.
Industry Applications for 5745071-2
Based on the characteristics of the 5745071-2, several potential applications in various industries may be derived. Here are a few illustrative examples:
- Energy and Power Systems: The connector might be utilized in power distribution panels where secure and efficient connectivity is crucial. Its rated current of 6A could support signal transmission in low-power applications, such as energy monitoring systems.
- Transportation and Logistics: In automotive and transportation systems, this connector could potentially serve in control systems for vehicles, interfacing with sensors and actuators. Its robustness and reliable connection mechanism are beneficial in environments subject to vibration and movement.
- Renewable Energy: The 5745071-2 may find its place in solar inverter systems where various signal connections and data transmissions are needed. The connector’s ability to withstand a broad operating temperature range from -55 °C to 105 °C could make it suitable for outdoor applications.
- Automotive: If AEC-Q100 or AEC-Q101 compliance were applicable, the connector might be useful in automotive electronic control units (ECUs). Its features would align well with the requirements for secure and robust connections in automotive applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct a thorough analysis and verification to ensure adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its extensive portfolio in the electronics industry. Within the realm of D Type Connectors, TE Connectivity offers a diverse range of products including the 5745071-2 and other similar connectors that aim to provide reliable electrical connections in various applications. Their D-subminiature connectors are particularly well-regarded for their performance in harsh environments and are widely used in telecommunications, automotive, industrial machinery, and consumer electronics.
TE Connectivity invests significantly in research and development, which allows them to continuously innovate their product offerings, ensuring they meet evolving industry needs. The Amplimite series, to which the 5745071-2 belongs, exemplifies their commitment to providing high-quality, reliable connectors that can perform efficiently across various demanding applications.
Research Price and Stock for 5745071-2 by TE Connectivity on Findchips.com
For those interested in procuring the 5745071-2, it is advisable to research stock and pricing on Findchips.com. The platform provides valuable insights into the availability of this part in the market and offers a convenient search tool to identify pricing and stock levels. This connector also belongs to the D Type Connectors subcategory, allowing users to explore alternative options from TE Connectivity or other manufacturers.
The part has previously been available through various distributors, including:
- Master Electronics
- Avnet Asia
- TTI
- Mouser Electronics
However, since inventory levels may change rapidly, it is essential to verify current stock availability and pricing directly through Findchips.
Compare pricing for 5745071-2 and other D Type Connectors / Connectors at findchips.com
Explore the options for 5745071-2 and other D Type Connectors on Findchips to find the best pricing and stock availability. Whether for immediate needs or future projects, this resource can facilitate effective sourcing decisions in your electronics design and procurement efforts.