Overview of 5745171-1 by TE Connectivity
The 5745171-1 by TE Connectivity is a cable clamp kit categorized within the Assembly Items of connector support. This part features a robust zinc alloy body and is part of the Amplimite series. The cable clamp is designed to accommodate a D sub-shell size DE and supports a cable exit angle of 180°. The suitability of the clamp for various cable sizes is enhanced by its ability to handle cables with outer diameters ranging from 0.19 inch to 0.53 inch. Importantly, the 5745171-1 provides shielding capabilities, which is a crucial feature for protecting connections from electromagnetic interference. The part also stands out for its compliance with RoHS and REACH standards, ensuring it meets certain environmental regulations concerning hazardous substances.
Industry Applications for 5745171-1
The 5745171-1 by TE Connectivity, with its specifications and capabilities, could potentially find applications across various industries. Here are some industries where this part might be used:
- Telecommunications: Given its shielding capability, the 5745171-1 might be used in telecommunications equipment where maintaining signal integrity is crucial. This could include applications in networking gear like routers and switches where D-sub connectors are employed.
- Consumer Electronics: This part could potentially be used in the manufacturing of consumer electronics such as home theater systems, computers, and gaming consoles, where effective cable management and EMI protection are necessary.
- Computing and Data Storage: In server rooms and data centers, reliable and shielded connections are vital. The 5745171-1 could be used in these environments to ensure robust, interference-free connections.
- Aerospace and Defense: Although not specified for military standards, its material properties and environmental compliance might make it suitable for commercial aerospace applications, where durability and reliability are highly prioritized.
Note that these potential industry applications are only conceptual and should be verified by engineering and design teams to meet industry standards and specific requirements.
About TE Connectivity
TE Connectivity is a prominent player in the electronics industry, known especially for its high-quality connector systems and components, which include a variety of Assembly Items such as the 5745171-1. Their products are characterized by innovation and reliability, serving a broad array of industries from automotive to aerospace. TE Connectivity’s expertise in producing durable and high-standard connector supports and their commitment to regulatory compliance, highlight their dedication to meeting the intricate demands of modern technology infrastructures.
Where to Find 5745171-1 by TE Connectivity
To procure the 5745171-1 assembly item, interested parties are encouraged to search through FindChips.com. This site offers access not only to this TE Connectivity part but also allows search for alternatives in the category of Assembly Items. Although the part has historically been listed at distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark, current stock levels and pricing should be confirmed at FindChips.com to ensure the most accurate and up-to-date information.