Overview of 5745173-1 by TE Connectivity
The 5745173-1 is a shielded cable clamp kit designed to provide robust cable management in applications requiring shielding effectiveness. This component is part of the Amplimite series and is fabricated from a zinc alloy, ensuring both durability and reliability. It is designed to accommodate a size DB D-sub connector shell, making it suitable for use with various standardized D-sub connectors. The accessory facilitates a 180° cable exit angle, which is optimal for installations where direct or straight cable runs are needed. The shielding feature, indicated as “shielded” in its features, suggests its suitability in environments where electromagnetic interference (EMI) needs to be minimized. It accommodates cable sizes ranging from 0.25 inch to 0.55 inch in diameter, and it adheres to RoHS compliance, ensuring it meets current environmental and safety standards.
Industry Applications for 5745173-1
The 5745173-1 cable clamp kit could potentially serve a variety of industries due to its robust design and protective features. Below are selected sectors where it might be particularly beneficial:
- Telecommunications: In telecommunication racks and panels, managing and shielding the cable integrity is crucial. The 5745173-1 could potentially help in maintaining clean cable runs while protecting the signal integrity from EMI, which is common in high-density installations.
- Computing and Data Storage: Server rooms and data centers could utilize this cable clamp kit for securing and shielding the numerous D-sub connections involved in network communications and server interfaces. The RoHS compliance is particularly important here due to the industry’s focus on sustainability.
- Consumer Electronics: For devices requiring data transfer via D-sub connectors, such as computer peripherals, the 5745173-1 could potentially offer a reliable method to ensure stable connections while providing EMI protection, due to its shielded design.
- Entertainment and Gaming: Gaming consoles and entertainment systems that utilize wired connections could benefit from the signal integrity protection offered by this shielded cable clamp. This pertinence is especially critical where clear signal transmission is necessary for optimal performance.
- Electronic Manufacturing: During the assembly of electronic devices, effective cable management solutions like the 5745173-1 are critical. It ensures not only the organizational neatness but also the operational reliability of the electronic devices being manufactured.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity, a global leader in connectivity and sensors, produces a vast range of products, including those categorized under Assembly Items and Connector Support. Specifically, relating to the 5745173-1, TE Connectivity demonstrates its expertise in manufacturing shielded cable clamp kits that facilitate both mechanical support and EMI shielding for cable connections. These components, including products like the 5745173-1, are integral to ensuring the durability and reliability of electrical and data transmissions in various applications. TE Connectivity’s focus on engineering precision and adherence to environmental compliance, as seen with their RoHS compliant products, make their offerings particularly valuable in today’s technology-driven markets.
Where to Find 5745173-1 by TE Connectivity
To purchase the 5745173-1, it is advisable to consult findchips.com. Here, you can find current stock levels and competitive pricing from various distributors. Historically, the part has been available from distributors such as New Advantage Corporation, Neutron USA, Master Electronics, and Chip1Stop. To explore other similar parts offered by TE Connectivity or other manufacturers, you can also check out Assembly Items on findchips.com.