Overview of 5745563-1 by TE Connectivity
The 5745563-1 part is categorized as a screw lock female assembly kit with a size of #4-40 and a screw length of 11.13 mm. Manufactured by TE Connectivity, it is part of the Amplimite Series, which is known for its robust connectivity solutions. This specific kit is designed to support a variety of connectivity requirements while providing a secure locking mechanism, which is critical for applications where disconnection can lead to malfunctions or performance degradation. The component is RoHS compliant, indicating it adheres to regulations concerning hazardous materials, making it suitable for environmentally-conscious designs.
The 5745563-1 has several notable features, including:
- Material: Steel, contributing to durability and longevity.
- Accessory type: Female screw lock assembly kit.
- Used with: Metal shell and all plastic connectors which enhances its versatility in different applications.
- Wire gauge: 0 AWG, providing a robust solution for wiring connections.
This part is currently classified as active in the market, indicating ongoing availability for procurement. It is important to note that the factory lead time for this component is approximately 3 weeks and 5 days, as of the time of this writing. The lead time is essential for planning and project timelines, particularly for industries that operate on tight schedules.
Industry Applications for 5745563-1
The 5745563-1 part might find applications across various industries due to its versatility as a connection accessory. Below are potential examples of its use in different sectors:
- Robotics and Drones: The secure locking feature of the screw lock assembly might be beneficial in robotics applications where components need to be tightly secured to withstand vibrations and movements. This could include both consumer-grade drones and industrial robotics, potentially enhancing reliability in critical operations.
- Consumer Electronics: In consumer electronics, such as audio systems or gaming consoles, the 5745563-1 could be used as a robust connection point. Its compatibility with both metal and plastic connectors means that it could easily integrate into devices that require secure connectivity for optimal performance.
- Industrial Automation: The component might also serve in industrial automation systems where secure electrical connections are essential. Using this part could help reduce the likelihood of connection failure in machinery and automated systems, thereby enhancing productivity and safety within manufacturing environments.
- Telecommunications: Telecommunications equipment often requires reliable connector assemblies. The 5745563-1 may provide the necessary durability and reliability in this context, particularly in scenarios where connectivity is crucial for maintaining service quality.
- Aerospace and Defense: Although the part does not meet specific military standards, it might still find application in non-military aerospace projects where secure connections are required. Its robust construction could support the demanding environments typical in aerospace applications. However, all implementations in sensitive applications would require further analysis and adherence to industry standards.
It is essential to note that these potential applications are merely conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, providing a wide array of products, including those within the Assembly Items subcategory of Connector Support. The company produces a variety of connector accessories, including the 5745563-1, which enhances the functionality of connectors across numerous applications.
TE Connectivity’s focus on innovation and reliability places them at the forefront of the electronic components industry, particularly in the realm of assembly kits that improve connection integrity. Similar products to the 5745563-1 include other connector accessory items designed for a range of environments and use cases, enabling users to find suitable solutions for their specific connectivity needs.
Research Price and Stock for 5745563-1 by TE Connectivity on Findchips.com
For those interested in procuring the 5745563-1, it is recommended to research stock and pricing at Findchips. This platform provides real-time updates on inventory levels and competitive pricing across various distributors. Potential distributors for the 5745563-1 have included:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Avnet Americas
It is important to visit Findchips for current stock levels and pricing, as availability may vary across distributors. Additionally, the Assembly Items section on Findchips can guide users in finding alternative parts offered by TE Connectivity or other manufacturers that might meet similar specifications and functionalities.