Overview of 5745653-3 by TE Connectivity
The 5745653-3, a die-cast strain relief kit from TE Connectivity, is a D-sub backshell designed to neatly and effectively manage cable connections in applications requiring robust support and protection for signal transmissions. This backshell supports a 90-degree orientation and is sized for 25-way connectors, categorized under a DB size. Primarily manufactured from zinc alloy, the 5745653-3 offers both durability and effective electromagnetic interference shielding, essential for maintaining signal integrity in sensitive electronics environments.
This component features a range of application-friendly specifications including an operating temperature range from -55°C to 105°C, cable entry size adjustment from 0.25 inch to 0.55 inch, and multiple mounting options that use a #4-40 screw. Noteworthy is its compliance with RoHS and REACH standards, ensuring it meets contemporary environmental and safety regulations. Structurally, it’s designed to align with the needs of both plugs and receptacles, adding versatility in use across various applications.
Industry Applications for 5745653-3
Given its features and design, the 5745653-3 could potentially see usage in numerous fields that rely on robust digital communication and data transfer solutions. Here are several potential applications:
- Telecommunications: The shielding property might mitigate signal interference in data centers and communication infrastructures, possibly enhancing the reliability of telecommunications networks.
- Computing and Data Storage: This part could potentially be utilized in servers and storage devices where multiple connectors are used, offering strain relief and protection against physical damage.
- Consumer Electronics: Given its die-cast and robust build, it might be integrated into consumer devices like high-end audio and video equipment, possibly providing enhanced durability and support.
- Entertainment and Gaming: In gaming consoles and entertainment systems, the high suitability of 5745653-3 for plug and receptacle usage might ensure secure and stable connections, potentially improving user experience through reduced signal disruptions.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectivity solutions, particularly appreciated for its innovative approach in the manufacturing of Assembly Items. Their product range covers a broad spectrum of connector support and assembly items, among which 5745653-3 is a notable example. This part, like many others provided by TE Connectivity, exemplifies the company’s commitment to providing high-quality, robust connector accessories designed to aid in the efficient and reliable assembly of electronic systems.
The company stands out not only due to its extensive product range but also through its dedication to sustainability and compliance with environmental standards, as reflected by the RoHS compliant and REACH compliant products. TE Connectivity’s products are widely adopted across various industries, reinforcing their reputation for reliability and performance.
Where to Find 5745653-3 by TE Connectivity
To locate the 5745653-3 for purchase, professionals and procurement specialists are recommended to explore options on findchips.com. This site provides a comprehensive listing of current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Master Electronics, Chip1Stop, and DigiKey. However, it’s crucial to visit findchips.com to verify current availability and pricing conditions. Moreover, the site’s extensive catalog allows for comparisons with alternate parts found under Assembly Items, potentially offered by TE Connectivity or other manufacturers.