5745653-5 by TE Connectivity

Overview of 5745653-5 by TE Connectivity

The part 5745653-5 by TE Connectivity is a die-cast strain relief kit uniquely designed for size 3 connectors. It features a connector backshell with 25 positions and a 90-degree shielded configuration. Essential to providing robust mechanical support and strain relief, this backshell enhances the durability and integrity of cable assemblies. It also minimizes electromagnetic interference due to its shielding features, which is crucial in maintaining signal integrity in sensitive applications.

Constructed from zinc alloy, 5745653-5 offers excellent durability and provides efficient protection against physical and environmental stresses. The part supports a wide range of cable entry sizes, from 0.25 inch to 0.55 inch, allowing for flexibility in accommodating different cable diameters. This variety in compatibility is strengthened by its operational temperature range from -55°C to 105°C, ensuring reliable performance in diverse environmental conditions. TE Connectivity, the manufacturer, ensures that this component meets RoHS compliance standards, although it’s noted as not compliant with the REACH regulation. Currently, the factory lead time for this part is estimated at 35 weeks.

Industry Applications for 5745653-5

  • Computing and Data Storage: This strain relief kit could potentially be used in server applications and high-performance computing systems, where maintaining cable integrity and effective shielding against electromagnetic interference is critical. The operating temperature range of the part allows it to function effectively in tightly-packed server rooms which often experience fluctuating temperatures.
  • Electronic Manufacturing: In the manufacturing of electronic devices where numerous connectors are involved, strain relief components like the 5745653-5 might be crucial in ensuring long-term reliability and performance. It directly contributes by ensuring the longevity and durability of the connections, particularly in devices subjected to frequent handling or movement.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure they adhere to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader known for its innovation and quality in the electronics industry, especially in the development of Assembly Items. They specialize in various connector support solutions that cater to a wide range of industries, enhancing the performance and reliability of electronic assemblies. The company offers a diverse product line, including backshells like the 5745653-5, which provide essential mechanical and electromagnetic protection in harsh environments. TE Connectivity consistently works towards advancements in materials and manufacturing processes to expand the capabilities of its products and meet evolving technological needs.

Where to Find 5745653-5 by TE Connectivity

To source the 5745653-5 part, consider researching various distributors via platforms such as FindChips.com. You can find real-time pricing, stock levels, and alternative purchasing options. The part has historically been available from distributors like Master Electronics, Sager, Powell Electronics, TTI, and Avnet Americas, among others. If you also need similar parts or alternatives from TE Connectivity or other manufacturers, exploring the Assembly Items at FindChips.com can provide further insights.

Compare pricing for 5745653-5 and other Assembly Items / Connector Support at findchips.com.