5747299-8 by TE Connectivity

Overview of 5747299-8 by TE Connectivity

The 5747299-8 is a D-sub connector designed as a receptacle with 15 positions, known for its solder termination type. As part of the Amplimite HD-20 series, it features a carbon steel body that ensures durability while providing a reliable connection in various applications. The connector measures 1.54 inches in length, 0.494 inches in breadth, and 0.236 inches in depth, making it a compact solution for connecting multiple electronic devices.

This connector is designed for female contacts, incorporating a staggered contact pattern and a maximum operating temperature of 105 °C. The insulating material used is polyester, which adds to the reliability of the connector in different environmental conditions. Additionally, the connector is compliant with RoHS regulations, which aligns with industry standards for electronic components. Its current life cycle status is active, showcasing its ongoing availability for procurement.

Notably, the 5747299-8 connector can handle a rated current of 6 A, with a contact resistance of 20 mΩ, ensuring effective signal transmission. It also possesses a significant insulation resistance of 1 GΩ, making it suitable for various applications within an electrical setup.

Industry Applications for 5747299-8

The 5747299-8 connector might find applications across several industries, given its specifications and design. Here are some potential examples:

  • Industrial Automation: This connector could potentially be utilized in robotic systems for controlling mechanisms and handling communication between various electronic components. Its reliable construction and performance specifications support applications where consistent connectivity is crucial.
  • Telecommunications: The robust performance of the 5747299-8 connector might be employed for connecting equipment in telecommunications infrastructure. These connections often require connectors that can withstand environmental stresses while maintaining signal quality.
  • Computing and Data Storage: In computer hardware, these connectors could be used for internal connections on motherboards or between different data storage devices. The solder termination type aids in permanent installations, ensuring component integrity over time.
  • Consumer Electronics: Given its compact design, this connector might also be employed in various consumer electronic devices, potentially in applications where space is a constraint yet robust connectivity is required.
  • Robotics and Drones: The connector may be used in both control systems and power distribution networks within drones and robotic devices, providing reliability and efficiency needed for wireless applications.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global manufacturer known for producing a wide range of connectivity and sensor solutions. Within their offerings, the D Type Connectors, such as the 5747299-8, reflect their commitment to quality and innovation. The company provides a diverse portfolio, including connectors and wire-to-board applications that meet rigorous industry standards.

In addition to the 5747299-8, TE Connectivity manufactures various other D-sub connectors that support a wide array of applications. They ensure that their products are designed to meet the varying needs of industries like automotive, medical, and aerospace, equipping engineers with reliable solutions for their projects.

Research Price and Stock for 5747299-8 by TE Connectivity on Findchips.com

If you are considering the 5747299-8 for your project, it is advisable to check the stock and pricing on Findchips. This platform provides up-to-date information from various distributors, ensuring you can make informed procurement decisions. In the past, the part has been available through distributors such as:

  • Master Electronics
  • DigiKey
  • Mouser Electronics
  • Avnet Americas

However, it is crucial to check the current stock levels and pricing on Findchips as availability may vary. You can also explore the D Type Connectors section to discover alternate parts that may suit your application and are offered by TE Connectivity or other manufacturers.

Compare pricing for 5747299-8 and other D Type Connectors / Connectors at findchips.com