Overview of 5747497-4 by TE Connectivity
Designed for reliability and precision, the 5747497-4 is a D-subminiature plug part of TE Connectivity’s Amplimite HDP-20 series. Featuring 50 contacts, this plug is equipped for robust multi-functional connectivity. Notable for its solder contact termination type, which ensures a durable electrical connection, and a carbon steel body that offers structural integrity and grounding capabilities. It handles a rated current of 6A, suitable for moderate power applications, and is compliant with RoHS, which ensures that it is free from hazardous substances like lead, making it safe for a wide range of applications.
The physical dimensions of the 5747497-4 include a body length of 2.635 inches, a body depth of 0.919 inches, and a breadth of 0.605 inches. It is designed to withstand operating temperatures ranging from -55°C to 105°C, which indicates suitability for varied environmental conditions. The insulation resistance of 5 billion ohms and a contact resistance of 15 mΩ highlight its efficiency and reliability in maintaining signal integrity even under demanding circumstances.
The connector’s no-shell, right-angle mounting style and a staggered contact pattern accommodate compact PCB layouts, enhancing its utility in space-constrained applications. TE Connectivity has configured this plug with a tin (Sn) finish over nickel (Ni) barrier on its solder tails to prevent oxiation and ensure a long-lasting, reliable connection.
Industry Applications for 5747497-4
The potential applications of the 5747497-4 in various industries are vast and varied. Several fields that might benefit from its robust design and reliable conductivity include:
- Consumer Electronics: As part of devices that require reliable data transfer, such as computers and peripherals, the 5747497-4 could potentially aid in achieving stable connections, accommodating data-intensive applications.
- Entertainment and Gaming: This connector might potentially be found in audio-visual equipment, gaming consoles and other multimedia devices, where consistent performance and durability are critical.
- Robotics and Drones: Given its mechanical durability and resistance to environmental conditions, the 5747497-4 could potentially be used in control systems where reliable connectivity is crucial amidst vibrational and temperature variances.
Note that these potential industry applications are conceptual in nature and should be analyzed and verified by engineering and design teams to ensure compliance with specific standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its diverse product lineup that covers various aspects of electrical engineering. In the realm of D Type Connectors, TE Connectivity is distinguished by its innovation and quality. Products like the 5747497-4 exemplify the company’s commitment to offering sophisticated solutions that meet strict industry standards. TE Connectivity designs connectors to endure in challenging environmental conditions, making them reliable for a wide range of applications in multiple industries.
Where to Find 5747497-4 by TE Connectivity
For sourcing the 5747497-4, potential buyers should consider several distribution channels to obtain the most competitive pricing and availability. Highly recommended is checking on findchips.com where you can find stock levels and pricing from different distributors. Historically, this part has been available at distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and Sensible Micro Corporation amongst others. However, availability can vary, so checking the latest data on Findchips is advised. Further information regarding alternate parts and other D Type Connectors from TE Connectivity or other manufacturers can also be explored through the D Type Connectors link.