Overview of 5747840-6 by TE Connectivity
The 5747840-6, a product of TE Connectivity, is a D-subminiature connector with specifications tailored for high-density applications. It is designed as a plug with a right-angle orientation, ensuring ease of assembly in space-constrained environments. The connector hosts 9 contacts with a solder termination type, simplifying the installation process. Its construction from a metal body, specifically steel, offers robustness and durability, while the shell size DE and the Amplimite HD-20 series underline its compatibility with a range of applications needing high-density solutions. With an emphasis on compliance, this component is both RoHS and REACH compliant, aligning with current environmental and safety regulations. Additionally, it integrates board locks for reliable PCB mounting, and its black polyamide/polyester insulator guarantees stable electrical insulation. Performance is ensured up to a 105°C operating temperature maximum, with an electrical rating of 6A per contact. Notably, this connector’s design simplifies board-level connectivity without compromising on performance or reliability.
Industry Applications for 5747840-6
The versatile design and specs of the 5747840-6 make it suitable for a wide range of industry applications. While these potential applications are conceptual only and need validation from engineering and design teams, there are several key industries where the 5747840-6 could potentially be an excellent fit:
- Industrial Automation: In automated manufacturing lines or robotics, the compact size and robustness of this connector could be utilized for control panels, interface modules, and communication links between machinery.
- Electronic Manufacturing: Given its high-density capabilities and ease of soldering, this plug can serve in various electronic equipment, such as server racks, power supply units, and network devices, facilitating reliable connections in tight spaces.
- Telecommunications: The 5747840-6 might find its place in telecom infrastructure, including routers, switches, and base stations, where dependable signal integrity and space savings are paramount.
- Consumer Electronics: For high-end audio-visual equipment, gaming consoles, and computer peripherals, this connector could offer a compact, reliable interfacing solution, maintaining audio/video signal quality and power integrity.
It’s important to remember that these potential uses require thorough analysis and verification to ensure suitability and compliance with specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, offering a broad range of components for various industries. In the realm of connectors, especially D Type Connectors, TE Connectivity has set the standard with its innovative designs and reliable performance. The 5747840-6 is part of TE Connectivity’s Amplimite HD-20 series, showcasing the manufacturer’s commitment to providing high-density solutions that do not compromise on quality or durability. TE Connectivity’s products are known for their precision engineering, accommodating the needs of highly demanding applications across industrial, telecommunications, consumer electronics, and more. By constantly pushing the boundaries of technology, TE Connectivity maintains a product portfolio that meets the evolving needs of a broad spectrum of industries.
Where to Find 5747840-6 by TE Connectivity
For procurement specialists and engineers seeking to integrate the 5747840-6 into their projects, findchips.com provides a comprehensive platform to compare prices and stock availability. By using the site, you can access current data on stock levels and pricing from multiple distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, Component Electronics, Inc., and Avnet Asia, among others. To explore alternate parts to 5747840-6 that might be offered by TE Connectivity or other manufacturers, the D Type Connectors section on findchips.com offers a wide range of options. It is important to note that stock availability and pricing are subject to change, and visiting findchips.com directly will provide the most up-to-date information.