Overview of 5747844-5 by TE Connectivity
The 5747844-5 is a standard 9-position receptacle D Sub connector from the Amplimite HD-20 series manufactured by TE Connectivity. This metal-bodied connector features a right-angle board mount with a solder contact termination type. The connector is designed for rugged use, evidenced by its RoHS compliance and a substantial operating temperature range of -55 °C to 105 °C. The body dimensions, including a breadth of 0.494 inches, depth of 0.497 inches, and length of 1.213 inches, make it compact yet capable of maintaining robust connectivity in various applications.
Moreover, the 5747844-5 is geared towards reliable performance, emphasizing a high insulation resistance of 1,000,000,000 Ω and a zinc alloy shell material with a tin shell finish for optimal durability. The product is also compatible with general-purpose uses as indicated by its design and can manage a mains connector rating of 6A. This connector is ideal for settings requiring high dependability in electrical and physical performance.
Industry Applications for 5747844-5
The 5747844-5 D Sub connector from TE Connectivity is versatile, with potential use across various industries, subject to specific engineering and design verifications:
- Telecommunications: This connector might be used in telecommunications equipment where durable, reliable connections are necessary, possibly for signal transmission devices.
- Computing and Data Storage: The rugged design and electrical characteristics of the 5747844-5 could make it a suitable choice for computer servers and storage devices, particularly in environments that need reliable and continuous operations.
- Consumer Electronics: In consumer electronics, such as home entertainment systems, the right-angle, and high-density feature of this connector might be advantageous for optimizing space and enhancing sound and video connectivity.
- Security and Surveillance: The 5747844-5 may find usage in security cameras and other surveillance equipment, requiring consistent performance over broad temperature ranges and resilient physical structures.
- Industrial Automation: The broad operating temperature range and robust build might make this connector ideal for automation systems in industrial settings, where equipment must withstand harsh environments and provide reliable service.
Note: The potential applications listed above for 5747844-5 are conceptual and require verification by engineering teams for compliance with industry standards and application-specific requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions, noted for its wide range of connector and component innovations. Within the realm of D Type Connectors, TE Connectivity offers a diverse portfolio, including products like the 5747844-5, which underscore their commitment to providing robust solutions for data and signal needs across various industries. TE Connectivity constantly evolves its product lines to meet the demanding and changing needs of technology sectors, making it a valuable manufacturer for both standard and specialized applications.
Where to Find 5747844-5 by TE Connectivity
To locate and purchase the 5747844-5 D Sub connector, visiting findchips.com is recommended. Here, you can check real-time stock levels and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, Mouser Electronics, and DigiKey. However, for the most current availability, direct queries on Findchips provide the most reliable data.
Alternatively, to explore other options within the D Type Connectors range that might also fit your needs, you can use the same link. This can help you compare the 5747844-5 with similar offerings by TE Connectivity or other manufacturers to ensure the best fit for your application.