Overview of 5747845-3 by TE Connectivity
The 5747845-3 is a D Sub connector that is part of the Amplimite HD-20 series and is designed primarily for board-to-board applications. It features 15 contacts arranged in a staggered pattern, which is advantageous for maintaining signal integrity. The connector has a right-angle mounting style and is constructed from a zinc alloy shell, which provides mechanical robustness. The receptacle design allows for easy integration into various electronic assemblies.
This part is compliant with RoHS regulations, indicating that it is free from hazardous substances, making it suitable for use in eco-friendly applications. The body dimensions measure 0.494 inches in width, 0.497 inches in depth, and 1.541 inches in length, providing a compact form factor. The operating temperature range for this component spans from -55 °C to 105 °C, which suggests versatility in environmental conditions. With a rated current of 6 A and an insulation resistance of 1 GΩ, it is capable of supporting various power and signal applications effectively.
The 5747845-3 connector is an active component, indicating that TE Connectivity continues to manufacture and support this part. As of the current writing, the factory lead time for this connector is estimated at 5 days, which is a relevant consideration for procurement timelines.
Industry Applications for 5747845-3
The 5747845-3 connector could potentially find applications across various industries due to its robust design and versatile specifications. Here are a few examples of industries where this component might be used:
- Industrial Automation: In industrial automation systems, the 5747845-3 connector might be useful for connecting sensors or controllers to central processing units. Its staggered contact design can help minimize interference in signal transmission, which is critical in automation setups.
- Telecommunications: Telecommunications equipment often requires reliable connections for data transmission. The 6 A current rating combined with the insulation resistance of 1 GΩ suggests that the 5747845-3 could be suitable for various telecommunication devices, such as routers and switches.
- Consumer Electronics: Given its compact dimensions and RoHS compliance, the 5747845-3 connector might be used in consumer electronics like computer peripherals, where space is often a constraint. Its solder termination type facilitates easy integration into circuit boards.
- Transportation and Logistics: In equipment used for transportation and logistics, the 5747845-3 connector may serve as an interface for various sensors and controls that monitor and manage logistic flows.
- Robotics and Drones: The reliable connectivity provided by the 5747845-3 could support communication between components in robotic systems or drones, where lightweight and compact connectors are often required.
These potential applications are conceptual and illustrative. It is essential for engineering and design teams to analyze and verify the component’s adherence to industry standards and specific application requirements, including any necessary certifications or testing protocols.
About TE Connectivity
TE Connectivity is a global manufacturer widely recognized for its expertise in connectivity and sensor solutions. With a focus on designing and producing high-quality connectors, TE Connectivity offers a comprehensive range of products, including the 5747845-3 D Sub connector. The company emphasizes reliability and performance across various sectors, including automotive, industrial, and telecommunications.
TE Connectivity’s D Type connectors, including the 5747845-3, are designed to meet stringent requirements for durability, signal integrity, and ease of use. Similar products in their portfolio often exhibit competitive specs, ensuring that customers have access to a broad selection for diverse applications.
Where to Find 5747845-3 by TE Connectivity
The 5747845-3 has been previously available at distributors including:
- New Advantage Corporation
- Master Electronics
- Avnet Asia
- Digi-Key
However, it is essential to check findchips.com for the most current stock levels and pricing since availability may vary among these distributors.