Overview of 5747845-4 by TE Connectivity
The 5747845-4 is a 15-position female D-subminiature connector, belonging to TE Connectivity’s Amplimite HD-20 series. These connectors are characterized by a metal body, solder contact termination type, and right angle board mounting style. It is designed to support a DA shell size, making it suitable for a broad array of applications requiring robust and reliable connectivity solutions. The product incorporates a black polyethylene insulator and features tin finished contacts, ensuring it complies with RoHS standards. With its precise staggered contact pattern and designed for dependable performance over a wide temperature range from -55°C to 105°C, the 5747845-4 also supports a rated current of 6A, underlining its utility in various demanding environments.
Industry Applications for 5747845-4
The 5747845-4 can potentially be utilized in a diverse range of industries due to its versatile specifications and performance characteristics. Here are some example industries where this connector could potentially be applied:
- Telecommunications: In the telecommunications sector, the robust metal body and high insulation resistance (1,000,000,000 Ω) of the 5747845-4 might be ideal for building reliable network infrastructures that require long-term, uninterrupted operations.
- Industrial Automation: The connector’s ability to operate across a wide range of temperatures and its general purpose utility make it potentially suitable for use in automated manufacturing processes, where precision and durability are critical.
- Consumer Electronics: With its relatively compact size and right angle mounting style, this connector could be used in devices like laptops or gaming consoles where space is at a premium but a reliable connection is essential.
- Computing and Data Storage: Due to its high contact resistance and RoHS compliance, the 5747845-4 could potentially serve in servers and data centers, ensuring stable connections in environments that process large quantities of data.
- Electronic Manufacturing: The solder termination type might be particularly beneficial in the production of electronic components and devices, providing a reliable means of establishing connections during the assembly process.
Note that these potential industry applications are conceptual and illustrative; comprehensive analysis and verification by engineering and design teams are essential to adhere to industry standards and to ensure the connector meets specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for their innovative and reliable products across various industries. Within the realm of connectors, TE Connectivity offers an extensive range of options including D Type Connectors. Their Amplimite series, in which the 5747845-4 falls, is particularly recognized for its durable design and compliance with industry standards, serving a wide spectrum of applications from consumer electronics to industrial machinery. TE Connectivity focuses on providing solutions that endure in harsh environments, ensuring high performance and reliability.
Where to Find 5747845-4 by TE Connectivity
To purchase the 5747845-4 D-sub connector, potential buyers should visit findchips.com. Here, they can find up-to-date information on stock availability and pricing. For those looking for alternatives, the site also offers a variety of D Type Connectors from TE Connectivity and other manufacturers. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark. However, availability can fluctuate, so it’s recommended to check current stock levels directly on FindChips.