Overview of 5747871-8 by TE Connectivity
The 5747871-8 is a D Sub Connector from TE Connectivity’s Amplimite HDP-20 series, designed with a 09 plug SP/FMS insert. This part exemplifies high-quality engineering with its robust construction, featuring a body made from steel and a plug connector type. It complies with RoHS standards, ensuring adherence to environmental guidelines. The connector boasts an impressive array of technical specifications, including gold (Au) finish termination on brass contacts, a male contact gender, and a total of 9 contacts with a staggered contact pattern. The insulator material is made from polyethylene, and it is black in color.
Importantly, this component is rated for operation across a wide temperature range, from -55 °C to 105 °C, making it suitable for various challenging environments. With a rated current (signal) of 6A, it demonstrates suitability for applications requiring reliable and efficient power transmission. The shell material is brass, finished with tin, further endorsing its durability.
The 5747871-8 features through-hole mounting, facilitating ease of integration into PCBs. It is specified with a straight mounting style, and the contact finish mandates solder termination. Additionally, the connector supports a maximum insertion force of 2.224 N and an insulation resistance of 1000000000 Ω, indicating its effectiveness in preventing electrical interference.
Industry Applications for 5747871-8
The broad range of technical attributes of the 574787 looking into various key industries where this connector might find use. Here are a few possible application fields:
- Consumer Electronics: In consumer electronics, the 5747871-8 could potentially be utilized in devices requiring durable and compact connectivity solutions, such as audio/visual equipment, personal computers, and gaming consoles. The high insulation resistance and operating temperature range make it particularly suitable for these applications.
- Industrial Automation: The rugged construction and high operating temperature range might be beneficial in industrial automation systems, such as robotic arms and control systems, where reliability and durability under harsh conditions are paramount.
- Audio and Video Systems: For professional audio and video setups, the 5747871-8’s reliability and quality signal transmission capability could make it a candidate for connecting various components within audio mixers, amplifiers, and professional camera equipment.
- Electronic Manufacturing: This connector could also find applications in the manufacturing equipment used to assemble and test electronic components and devices, where precision and reliability are crucial for maintaining high production standards.
Note: These potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of products including an extensive portfolio of D Type Connectors. The company’s expertise in engineering high-performance connection technology is exemplified by products like the 5747871-8 and similar parts within the Amplimite series. TE Connectivity’s commitment to innovation, reliability, and environmental responsibility makes its components preferred choices across industries, including telecommunications, automotive, energy, and industrial automation.
Where to Find 5747871-8 by TE Connectivity
To purchase the 5747871-8 connector or to explore alternatives, visit findchips.com. On this platform, you can compare current stock levels and pricing from various distributors. Specifically, for D Type Connectors, FindChips provides a comprehensive listing, allowing for an informed decision. Historically, this part has been available from distributors such as Perfect Parts Corporation, Master Electronics, Avnet, and Mouser Electronics, among others. However, availability can fluctuate, so we recommend checking FindChips for the most current information.