Overview of 5748270-2 by TE Connectivity
The 5748270-2 is a female screw lock, characterized by a #4-40 thread size and an 11.94 mm screw length. It’s a part of the Amplimite series from TE Connectivity, specifically designed for secure and reliable mechanical locking in connector applications. This piece is made from steel, coated with zinc plating (zn Pltd) for added durability and corrosion resistance. With a screw head height of 4.71 mm, it conforms to RoHS compliance, ensuring it meets current environmental standards regarding hazardous materials.
Integrated into Assembly Items, the 5748270-2 serves as a critical component in securing metal shell or all-plastic connectors, which is pivotal in various electrical and electronic assembly processes. The “HARDWARE-FEMALE SCREWLOCK” designation underlines its role and packaging form, as it comes as an individual kit suitable for numerous applications where such connections are requisite. While it does not conform to military (MIL), DIN, or IEC standards, its active life cycle status and reach compliance make it a versatile choice for various elements of connector support.
Industry Applications for 5748270-2
Given its essential role in securing electrical connections, the 5748270-2 has potential utility across a diversified range of industries. The general properties of this part align well with sectors that demand robust physical connections in their electronic or electrical hardware:
- Consumer Electronics: This screw lock might be used in devices where frequent assembly and disassembly are necessary for maintenance or upgrades, such as computers or gaming consoles. Its reliable locking mechanism ensures that the connectors do not loosen due to vibrations or regular handling.
- Industrial Automation: In environments with high mechanical activity or vibrations, such as manufacturing assembly lines, a secure locking system like the 5748270-2 can help avoid unplanned downtimes caused by loose connections.
- Telecommunications: Telecom infrastructures that rely on multiple signal transmissions through connectors might use a component like the 5748270-2 to ensure consistent and stable connections in both indoor and field installations.
- Computing and Data Storage: Servers and data centers, where connections between multiple storage units and processors are common, could potentially benefit from the robust physical security offered by the screw lock mechanism of the 5748270-2.
These potential industry applications are purely illustrative and would require a thorough analysis and verification by engineering teams to ensure that they adhere to industry standards and specific operational requirements.
About TE Connectivity
TE Connectivity is a notable leader in the engineering and manufacturing of electronic components, including an extensive range of Assembly Items where the 5748270-2 features prominently. Known for its innovative approach in designing connectivity and sensor solutions, TE Connectivity products are widely utilized across various industries including automotive, aerospace, telecommunications, and many more. Their focus on reliability and quality resonates across their products, providing essential components like the 5748270-2 that offer dependable performance in critical applications.
Where to Find 5748270-2 by TE Connectivity
To locate the 5748270-2, prospective buyers are recommended to utilize platforms like findchips.com. This site provides real-time availability and pricing information from multiple distributors. Historically, the part has been available from distributors such as Master Electronics, Chip1Stop, and Avnet Abacus, among others. However, for the most current stock levels and pricing, checking findchips.com is advisable.
Additionally, the Assembly Items link can be useful for finding alternate parts offered by TE Connectivity or other manufacturers that might fit the needed specifications.