Overview of 5748676-1 by TE Connectivity
The 5748676-1 from TE Connectivity is a high-quality die-cast cable clamp kit, often referred to as a backshell, designed for use with plugs and receptacles. This specific part falls under the electronic components subcategory of Assembly Items in the wider category of Connector Support. It’s designed for securing and providing strain relief to cables at the connection points, ensuring stable and reliable connections.
Featuring a zinc alloy material for durability, the 5748676-1 offers excellent environmental protection for cable assemblies. It supports cable entries from 0.185 inch to 0.32 inch, allowing for versatile use with various cable sizes. Its operating temperature range from -55 °C to 105 °C and the fact that it’s shielded means it’s suitable for challenging environments, from industrial applications to critical systems in aerospace and defense. Additionally, it is RoHS compliant and lead-free, emphasizing safety and environmental care. As of the current writing, the factory lead time for this part is approximately 3 weeks and 5 days.
Industry Applications for 5748676-1
The versatile design and robust specifications of the 5748676-1 make it suitable for a broad range of industries and applications. Here are some possible use cases:
- Space Technology: Its high reliability and operating temperature range make it potentially suitable for space technology applications, where equipment must withstand extreme conditions.
- Aerospace and Defense: The shielded feature and robust material choice may be ideal for use in aerospace and defense electronics, where electromagnetic interference (EMI) must be minimized, and durability is critical.
- Industrial Automation: The durable construction and wide operating temperature range could make it beneficial for industrial automation systems, where equipment is exposed to harsh operating conditions.
- Telecommunications: Given its shielding capability, it may be suitable for use in telecommunications infrastructure, ensuring secure and reliable connections in network equipment.
These applications could benefit from the product’s additional features, including RoHS compliance and the capacity to accommodate various wire gauges, further demonstrating its versatility across demanding environments.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for their innovative approach to solving complex engineering challenges. Specializing in various fields, including automotive, energy, broadband communications, consumer devices, healthcare, and aerospace, TE Connectivity’s focus on high-quality and high-performance parts is evident in their extensive product range. Specifically, in the realm of Assembly Items and Connector Support, TE Connectivity manufactures parts like the 5748676-1, designed to assure reliability and performance in critical applications. Their commitment to innovation, reliability, and sustainability makes TE Connectivity a preferred choice for engineers and procurement specialists across industries.
Where to Find 5748676-1 by TE Connectivity
To source 5748676-1 or similar Assembly Items, visiting findchips.com is highly recommended. On FindChips, you can compare current stock levels and pricing across multiple distributors. For those seeking alternatives or similar connector support items, exploring the Assembly Items category may uncover suitable options from TE Connectivity or other manufacturers.
Historically, the part has been available from various distributors, including Perfect Parts Corporation, NTEMALL, New Advantage Corporation, Master Electronics, and others. However, to get the most up-to-date availability and pricing information, checking FindChips directly is advisable.