Overview of 5748676-3 by TE Connectivity
The 5748676-3 is a die cast cable clamp kit that serves a crucial role in providing reliable connector support. Specifically designed as a D-sub backshell that allows for a 180-degree cable entry, this component is categorized under Assembly Items in the Connector Support subcategory. As a connector accessory, it is optimized for use with plugs and receptacles and is compatible with a shell size of 3. Other noteworthy attributes include its material composition, which is zinc alloy, ensuring strength and durability.
This product also boasts a range of operational attributes. It can handle an operating temperature from -55 °C to a maximum of 105 °C. The backshell is RoHS compliant, Pb-free, and shielded, making it a suitable choice for applications where environmental compliance is a priority. Additionally, it is designed for cable entry dimensions ranging from 0.255 inches to 0.47 inches, which can accommodate various wire gauges up to 0 AWG. The mounting options include #4-40 screws, providing flexibility in installation.
At the time of writing, the part is active in the market, with various manufacturers and distributors potentially offering it. TE Connectivity is a well-regarded manufacturer in the industry, known for producing a wide range of quality electronic components.
Industry Applications for 5748676-3
The 5748676-3 might find applications in several different industries due to its robust design and compliance with various standards. Below are a few potential industry applications that could benefit from this component:
- Industrial Automation: The rugged nature of the die cast backshell could potentially support various industrial automation systems, possibly including robotic arms, conveyor belts, and other machinery that utilize D-sub connectors for data transmission. Its shielded design might help in reducing electromagnetic interference in complex systems.
- Telecommunications: In telecommunications applications, the 5748676-3 could potentially be used to secure and protect connections in communication devices. The operational temperature range makes it suitable for both indoor and outdoor applications, where equipment might experience extreme temperature variations.
- Consumer Electronics: This backshell might also be applicable in consumer electronics, particularly where reliable data connectors are required. Devices such as computers, gaming systems, and other electronic gadgets may utilize the 5748676-3 to ensure stable connections.
- Robotics and Drones: The capability to withstand a wide range of temperatures makes the 5748676-3 a potential candidate for use in robotic systems and drones, where environmental conditions can vary widely. Its robust construction could help maintain connection integrity within harsh operating environments.
- Aerospace and Defense: Given its sturdy design, if certified properly, the part could be utilized in aerospace and defense applications. However, it is essential to note that no military specifications are listed, so usage in this sector would require careful consideration and adherence to standards.
These potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Other similar parts in the Assembly Items category may also be considered for these applications based on the specific needs of the project.
About TE Connectivity
TE Connectivity is a leading global technology company specializing in connectivity and sensor solutions. Their expertise spans various sectors, and they have established a substantial presence in the field of Assembly Items, particularly in Connector Support. The 5748676-3 is one of many parts they manufacture, showcasing their commitment to high-quality and reliable products.
TE Connectivity offers a range of connector accessories, including backshells similar to the 5748676-3. These components are designed with the end-user in mind, focusing on ease of installation, durability, and environmental compliance. Their extensive catalog provides a solution for a variety of applications, making them a reliable choice for engineers and procurement specialists.
Where to Find 5748676-3 by TE Connectivity
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
While these distributors have previously offered the part, availability may vary, so checking findchips.com for the most current information is recommended. Additionally, the Assembly Items category on findchips can be a valuable resource for finding alternate parts that TE Connectivity or other manufacturers may offer.