Overview of 5748676-5 by TE Connectivity
The 5748676-5 is a die-cast cable clamp kit designed and manufactured by TE Connectivity, tailored for size 5 applications. This part belongs to the Amplimite series, renowned for its robust connectors and accessories. The 5748676-5 features a D-sub shell size of DD and supports a cable exit angle of 180°, ensuring efficient cable management and strain relief in various applications. The clamp is constructed from a zinc alloy body, offering durability and resilience against physical and environmental challenges. As an accessory type focusing on cable clamping, this part accommodates 50 positions, making it versatile for numerous cable configurations.
Its design facilitates RFI/EMI shielding, making it suitable for applications where signal integrity is crucial. The clamp is RoHS compliant, adhering to the latest environmental standards and ensuring it can be used in a wide range of markets globally. Additional features include its compatibility with #4-40 mounting screws, a broad operating temperature range from -55°C to 105°C, and its use with plug/receptacle connector types, signifying its flexibility across different environmental and mechanical requirements.
Industry Applications for 5748676-5
The 5748676-5 cable clamp kit from TE Connectivity, due to its versatile and robust design, might potentially be applicable in several industries. Here are a few possible use cases, noting that these applications are conceptual and should be further evaluated by engineering and design teams for comprehensive compliance and appropriateness.
- Telecommunications: In telecommunications equipment, where maintaining signal integrity is crucial, the RFI/EMI shielding capability of 5748676-5 could potentially mitigate signal interference.
- Computing and Data Storage: For servers and storage devices, this part might serve to organize and protect data cables, ensuring reliable connections and operation within the specified temperature ranges.
- Consumer Electronics: Devices such as desktop computers, gaming consoles, and home entertainment systems might utilize the 5748676-5 for cable organization and shielding from electronic interference.
- Industrial Automation: In complex machinery that requires numerous cable connections, the part might offer a method for securing and shielding cables, potentially enhancing system reliability and longevity.
- Aerospace and Defense: While not specifically mentioned as MIL-conformant, similar parts with robust designs are often employed in aerospace and defense applications for their durability and reliability under extreme conditions.
These potential industry applications require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for their wide range of products including Assembly Items and overall connection support. Their product line, encompassing the 5748676-5 and similar parts, offers solutions for various applications across industries. TE Connectivity places a strong emphasis on innovation, reliability, and quality in manufacturing, enabling their components to meet the demanding requirements of a broad spectrum of applications. Their expertise in engineering high-performance connection and sensor solutions is evident in products designed for rugged environments and critical systems, making them a preferred choice for professionals in the field.
Where to Find 5748676-5 by TE Connectivity
To source the 5748676-5 cable clamp kit or explore other Assembly Items and connector support options from TE Connectivity or alternative manufacturers, consider using findchips.com for your procurement needs. Findchips.com offers an extensive database of electronic components from various suppliers, enabling users to compare pricing, availability, and specifications.
While the 5748676-5 has been previously available at distributors such as New Advantage Corporation, Neutron USA, Master Electronics, and Avnet Abacus, among others, stock levels and availability change frequently. Therefore, potential buyers are advised to check findchips.com for the most current stock status and pricing information.