Overview of 5748677-3 by TE Connectivity
The 5748677-3 is a shielded cable clamp kit from TE Connectivity, specifically designed to support size 3 backshells in applications requiring robust cable management and shielding. Featured within TE Connectivity’s Amplimite series, the component is compatible with DB shell size D-Sub connectors and facilitates a 180-degree cable exit angle. The construction of this clamp kit includes high-quality thermoplastic material, ensuring durability and compliance with environmental standards, as indicated by its RoHS compliance.
The kit is an essential accessory for creating secure, reliable connections, particularly in environments where minimizing electromagnetic interference is critical. The inclusion of grommets within the kit supports various cable diameters, catering from 0.255 inches to 0.47 inches, thus providing versatility in its use across different cable specifications. Additionally, the product’s attributes list it as having an operational temperature range from -55 °C to +85 °C, making it suitable for a wide range of environmental conditions.
Industry Applications for 5748677-3
The 5748677-3 serves a wide range of industry applications where secure and shielded connections are necessary. Below are potential use cases in various sectors:
- Consumer Electronics: This component could potentially be used in the assembly of consumer electronics that require durable and reliable connectivity solutions, such as home entertainment systems, where shielding from electronic noise is crucial.
- Healthcare: In medical devices, especially those used in sensitive environments, the shielding properties might be essential to ensure that the device operates without interference from other electronic equipment.
- Internet of Things (IoT): IoT devices often require compact and efficient connectivity solutions that are also resilient to environmental influences. The temperature range and shielding capability of the 5748677-3 could make it ideal for use in outdoor IoT applications, although specific uses would need to be verified for compliance with industry standards.
It is imperative to recognize that these potential industry applications are speculative and would require thorough evaluation by engineering and design teams to confirm the part’s applicability and compliance with specific industry standards and requirements. These examples intend to illustrate possible uses within sectors that typically demand robust electronic component performance.
About TE Connectivity
TE Connectivity is a global leader specializing in manufacturing of electronic connectors, components, and related products across various industries. They have a renowned presence in the Assembly Items subcategory of Connector Support, which includes parts like the 5748677-3. TE Connectivity provides a wide array of backshell and cable clamping solutions designed to meet stringent industry demands for quality, durability, and performance.
The company’s offerings in connector support items help ensure that installations are both pressure-resistant and compliant with the latest environmental standards, such as RoHS. Their products, including the 5748677-3 backshell, are utilized in intricate electronic assemblies across a range of sectors, indicating the universality and reliability of their parts.
Where to Find 5748677-3 by TE Connectivity
The 5748677-3 cable clamp kit can be sourced through various distributors, and prospects should visit platforms like Findchips for the most updated availability and pricing. Historical distributor availability includes major entities such as Master Electronics, Mouser Electronics, and DigiKey, with others like Newark and Future Electronics also listing the product in the past.
For finding alternative parts to 5748677-3, browsing the Assembly Items section on Findchips can be beneficial. This section not only lists products from TE Connectivity but also from other manufacturers, providing additional options and comparative insights.