Overview of 5767054-1 by TE Connectivity
The 5767054-1 is a mezzanine connector designed as a receptacle with 38 positions and a pitch spacing of 0.64 mm. This connector is a surface-mount type, which facilitates a straightforward installation on printed circuit boards (PCBs). The design incorporates a locating post that enhances the stability of the mounting process.
Manufactured by TE Connectivity, this connector features a copper alloy contact material, ensuring reliable electrical performance. The component is in compliance with RoHS directives, indicating its suitability for environmentally sensitive applications. The part is currently active in the market and demonstrates a factory lead time of approximately 12 weeks and 4 days as of the current writing.
The body of the 5767054-1 measures 1 inch in length, with a breadth of 0.272 inches and a depth of 0.236 inches. It accommodates up to 39 contacts, which is an essential specification for applications requiring multi-point connections. The connector supports a dielectric withstanding voltage of 500VAC and insulation resistance of 2,000,000 Ω, contributing to safe and effective operation in various environments.
Industry Applications for 5767054-1
The 5767054-1 connector might find utility in various industries due to its specific design features and electrical properties. Below are some potential applications:
- Industrial Automation: In this industry, the connector could potentially be used in control panels and machinery that require compact and reliable connections. Its surface mount design might facilitate easier integration into automated systems. Potential applications might include PLCs (Programmable Logic Controllers) or HMI (Human Machine Interface) devices.
- Healthcare: Given its compliance with RoHS and other standards, the 5767054-1 might be suitable for medical equipment that requires reliable and stable connections, such as patient monitoring systems or diagnostic equipment. Its operating temperature range from -55 °C to 125 °C could make it suitable for various environments, including those found in healthcare applications.
- Renewable Energy: The connector’s durability rating of up to 500 cycles might support usage in renewable energy equipment, such as solar inverters or wind turbine controllers. These applications could benefit from the robust contact arrangement and high insulation resistance under different environmental conditions.
- Robotics and Drones: In robotics and drone technology, the 5767054-1 could potentially be employed for interconnections between control boards and sensors or actuators. The compact footprint and lightweight profile may align well with the design constraints often found in these applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a leading manufacturer of connectors and electronic components, specializing in various applications across multiple industries. Their commitment to innovation is reflected in their wide range of products, including the 5767054-1 mezzanine connector.
In the subcategory of Headers and Edge Type Connectors, TE Connectivity offers a diverse portfolio that includes various types of board stacking connectors. The 5767054-1 is designed to provide efficient connectivity solutions for applications where space and reliability are critical. Similar parts manufactured by TE Connectivity might include other mezzanine connectors tailored for specific configurations and application needs.
Research Price and Stock for 5767054-1 by TE Connectivity on Findchips.com
For those interested in acquiring the 5767054-1, it is advisable to conduct research on stock and pricing at Findchips. Additionally, you can explore the Headers and Edge Type Connectors category to find alternative parts that might be available from TE Connectivity or other manufacturers.
The 5767054-1 has previously been available through several distributors, including New Advantage Corporation, Master Electronics, and DigiKey. However, to obtain current stock levels and pricing, visiting Findchips is recommended.