Overview of 577102B00000G by BOYD Laconia
The 577102B00000G is a heat sink designed specifically for TO-220 transistors, offering a thermal resistance of 25.9 °C/W. This part is constructed from aluminum and features a transverse fin construction that helps in effective heat dissipation. The anodized finish provides additional benefits such as corrosion resistance, making it suitable for various electronic applications. Notably, the component is RoHS compliant, adhering to regulatory standards for hazardous substances.
With dimensions of 19.05 mm in height, 13.21 mm in length, and 9.52 mm in width, the compact design allows it to fit into tighter spaces while providing adequate thermal performance. The U profile enhances airflow around the component, which is critical in environments where space and heat management are at a premium. The effective use of this heat sink could lead to improved longevity and reliability of the devices it is used with.
This part falls under the electronic parts subcategory of Heat Sinks, classified within the wider category of Thermal Support Devices. As of the current writing, the factory lead time for the 577102B00000G is approximately 6 weeks, indicating that procurement timelines should be considered during planning.
Industry Applications for 577102B00000G
The 577102B00000G heat sink might find applications in several industries. Here are a few potential use cases that could benefit from its thermal management capabilities:
- Consumer Electronics: This heat sink could possibly be used in compact electronic devices like smartphones or tablets, where efficient heat dissipation is crucial for performance and user comfort. The low thermal resistance might enhance the performance of components such as processors or voltage regulators.
- Telecommunications: In telecommunications equipment, heat sinks like the 577102B00000G might be employed to manage heat in transceiver modules. Maintaining optimal temperature could potentially improve signal integrity and reliability in communication systems.
- Computing and Data Storage: Data centers and server farms often use heat sinks to manage heat generated by processors. The 577102B00000G could be suitable for its application on processors, where the aluminum construction and anodized finish provide robust thermal performance.
- Audio and Video Systems: For audio amplifiers and video systems, managing excess heat is vital to ensure they operate efficiently without distortion. This heat sink might be implemented in these systems to keep transistors cool during high-performance scenarios.
- Security and Surveillance: The heat sink may also find a role in surveillance cameras and other security equipment where transistors are utilized. Maintaining a lower operating temperature can potentially enhance the reliability and lifespan of these devices.
It is essential to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About BOYD Laconia
BOYD Laconia, a subsidiary of Aavid Thermalloy, specializes in the thermal management solutions market, particularly in the domain of Heat Sinks. The company focuses on providing efficient and effective thermal solutions for various electronic components across multiple industries. The 577102B00000G is part of their line of heat sink products aimed at improving thermal performance for compact electronic devices.
In addition to the 577102B00000G, BOYD Laconia manufactures a range of other heat sinks and thermal support devices designed for various applications that demand effective heat management solutions. Their products emphasize quality and compliance with industry standards, ensuring that customers receive reliable and efficient components.
Research Price and Stock for 577102B00000G by BOYD Laconia on Findchips.com
For those interested in purchasing the 577102B00000G, it is advisable to research current stock levels and pricing on Findchips. This platform provides comprehensive information on availability and costs for a variety of electronic components.
The Heat Sinks category on Findchips can also be utilized to explore alternate parts offered by BOYD Laconia or other manufacturers, allowing for comparison based on price and specifications.
The 577102B00000G has historically been available at several distributors, including:
- New Advantage Corporation
- Master Electronics
- Sager
- Interstate Connecting Components
- Mouser Electronics
It’s important to check with Findchips for the latest information, as stock levels may vary across these distributors and may change over time.