Overview of 5787430-1 by TE Connectivity
The 5787430-1 is a five-position surface mount connector designed for printed circuit board (PCB) applications, specifically in battery connections. Its vertical, straight tail configuration allows for a compact design, making it suitable for applications where space is a constraint. The part features a robust body measuring 1.22 inches in length, 0.386 inches in width, and 0.391 inches in depth. The insulator material is polyphthalamide, which offers thermal stability and durability.
Manufactured by TE Connectivity, this component is RoHS compliant and Pb-free, which ensures it meets environmental standards. The connector has a rated current of 8.8 A and a maximum operating voltage of 50 V, making it capable of handling moderate power applications. The contact material is brass with a tin-plated finish, ideal for minimizing oxidation and enhancing conductivity. The connector is designed with a rectangular contact pattern, suitable for standardized PCB designs.
As of the current writing, the 5787430-1 is part of an active product life cycle, indicating its availability in the market. It has been designed for durability with a lifespan of up to 1000 insertion cycles, making it a reliable choice for various electronic applications.
Industry Applications for 5787430-1
The 5787430-1 connector may find utility across various industries due to its versatile design and electrical specifications. Here are some potential applications:
- Consumer Electronics: This connector could potentially be used in devices such as portable electronic gadgets, where battery connections are vital. Its compact size and efficient design allow for integration in tight spaces within smartphones, tablets, or other handheld devices.
- Industrial Automation: The connector might be suitable for automation systems requiring reliable connections between power sources and control circuits. For instance, it could be utilized in robotics, where space and durable connections are critical for operational reliability.
- Transportation and Logistics: The 5787430-1 might also be implemented in battery management systems for electric vehicles or logistics equipment. Its rated current and voltage specifications allow for its use in power distribution among various electronic control units.
- Smart Cities: In smart city applications, this connector could be used in various IoT devices that monitor environmental conditions or traffic systems, where reliable, robust connections to battery power are essential.
- Telecommunications: With its reliable mounting options and electrical specifications, it might find use in telecommunications equipment that requires robust PCB connections, especially in systems where power stability is essential.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, specializing in connectors and other electronic components. The company offers a wide range of products catering to various subcategories, including Headers and Edge Type Connectors. The 5787430-1 fits into their extensive portfolio, showcasing their emphasis on high-quality, reliable electronic components.
TE Connectivity manufactures numerous components tailored for different applications, including various types of connectors, such as headers, modular connectors, and edge-type connectors. Similar products may include other configurations and specifications designed for PCB attachment, ensuring appropriate connectivity across multiple electronic devices. Their commitment to quality and compliance makes them a preferred choice among manufacturers looking for reliable electronic solutions.
Research Price and Stock for 5787430-1 by TE Connectivity on Findchips.com
Those interested in acquiring the 5787430-1 should research current stock and pricing at Findchips. This platform provides comprehensive data on pricing and availability from various distributors, ensuring that you can make informed purchasing decisions.
The Headers and Edge Type Connectors category on Findchips can also be beneficial, allowing you to explore alternative parts that may suit your needs. Historical availability shows that the 5787430-1 has previously been available through several distributors, including:
- Master Electronics
- Avnet Abacus
- Sager
- Powell Electronics
- Interstate Connecting Components
- TTI
However, it is essential to check the current stock levels and pricing directly on Findchips as these can vary over time.