Overview of 5788336-1 by TE Connectivity
The 5788336-1 by TE Connectivity is a USB Type B receptacle connector, specifically tailored for vertical mounting through hole installation. Characterized by its compliance with the USB 2.0 standard, this connector supports a configuration of 4 positions. It is notable for its phosphor bronze contact material, ensuring durable and reliable connectivity. The receptacle’s robust design includes solderable retention clips that enhance its physical stability once mounted on a PCB. Additionally, its body dimensions and minimalistic design make it suitable for a variety of applications, emphasizing a straightforward vertical orientation.
The component is RoHS compliant, indicating it is manufactured without the use of hazardous materials commonly restricted in electronic products. Furthermore, the part is active in its lifecycle, featuring a polyester insulator material, and is available in a black color. Given that the part is designed with a polyester insulator and a tin finish over nickel barrier for termination, it ensures both environmental durability and effective electrical performance. Additionally, the part handles operating temperatures ranging from -55 °C to 85 °C, which can serve a wide array of environmental conditions.
Industry Applications for 5788336-1
The 5788336-1 could potentially serve various industries depending on specific design and environmental requirements. Its design attributes make it a viable option for several applications:
- Consumer Electronics: This connector might be used in desktop computers, printers, or other peripheral devices which utilize USB Type B interfaces for data transmission and power supply. Its durable design and compliance with the USB 2.0 standard ensures reliable operation in consumer electronics.
- Internet of Things (IoT): In IoT devices, particularly those requiring wired connectivity for updates or initial setups, such as home automation hubs, this connector could offer a robust physical interface.
- Industrial Automation: Due to its durable build and the capacity to operate across a broad temperature range, the component might be ideal for industrial settings, where it could be part of control systems that require reliable USB connections.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions. Within the field of electronic components, the company is particularly robust in the domain of Telecom and Datacom Connectors, providing a wide range of products designed for reliable and efficient data transmission. Products similar to 5788336-1 are testament to TE Connectivity’s commitment to innovation and performance in electronic connections, offering diverse solutions that meet stringent industrial standards and support advanced technological deployments.
Where to Find 5788336-1 by TE Connectivity
Those looking to purchase the 5788336-1 USB connector should consider visiting findchips.com. This platform provides current stock levels and pricing from various distributors. Additionally, for alternate parts and similar components from either TE Connectivity or other manufacturers, the Telecom and Datacom Connectors section might be highly useful.
This part has historically been available at distributors including DigiKey, Mouser Electronics, and TTI, though to verify current availability and competitive pricing, heading directly to findchips.com is advantageous.