Overview of 59170-1-S-00-D by Littelfuse Inc.
The 59170-1-S-00-D falls under the category of electronic parts known as Proximity Sensors. Manufactured by Littelfuse Inc., this component is characterized by its photoelectric sensor characteristics within a rectangular, surface-mount package. Key features include a hermetically sealed package, reed switch configuration in SPST-NO format, and a modest sensing range of up to 7.5mm. It has an operating temperature range extending from -40°C to a maximum of 125°C. Additionally, it supports a supply current of 500mA and carries a contact rating of 10 W.
Engineers might value its robust operating temperature range and the hermetically sealed design which guarantees protection against environmental factors, making it suitable for diverse operating conditions. Furthermore, with its surface mount design and dimensions (body length of 11.43mm, breadth and height of 2.29mm each), the component offers an advantage in space-constrained applications. The prompt response time of 1000µs and ROHS and REACH compliance further enhance its appeal in global markets and environmentally conscious applications.
Industry Applications for 59170-1-S-00-D
- Industrial Automation: Given its robust temperature range and reliable sensing capabilities, the 59170-1-S-00-D could potentially be used in automation systems for position sensing and safety interlocks.
- Consumer Electronics: The sensor might suitably be utilized in home appliances for detecting the close proximity of movable components, ensuring user safety and functional accuracy.
- Telecommunications: In communication equipment where precision component placement is crucial, this sensor can potentially offer critical proximity detection functionalities.
- Robotics and Drones: Use in robotics could potentially include applications needing accurate, responsive proximity sensing to navigate or detect obstacles, thus ensuring effective robotic maneuvers.
Please note that these potential industry applications are conceptual and need analytical verification for adherence to specific standards and requirements by respective design and engineering teams. The robust operational design could generally allow these sensors to be considered in a variety of other proximity detection systems across multiple industries, subject to specific technical evaluation.
About Littelfuse Inc.
Littelfuse Inc. is a recognized leader in the manufacture of circuit protection devices and a producer of innovative sensors, including a broad range of Proximity Sensors. The company is dedicated to serving the electronics, automotive, and industrial markets with technologies designed to safeguard against risk from electrical hazards. Within the realm of sensors/transducers, 59170-1-S-00-D represents just one of Littelfuse’s diverse offerings, which include a variety of sensors formulated to address distinct market needs with precision and reliability. Given the stringent manufacturing processes and commitment to quality Littelfuse stands by, each sensor including 59170-1-S-00-D ensures remarkable performance and durability in challenging conditions.
Where to Find 59170-1-S-00-D by Littelfuse Inc
For procuring the 59170-1-S-00-D sensor, potential buyers should consult findchips.com to ascertain current availability and competitive pricing from various distributors. Historically, the part has been distributed via suppliers including TTI, Mouser Electronics, DigiKey, and Future Electronics; however, real-time availability and pricing must be verified via findchips.com. Alongside, the platform also allows comparing alternate Proximity Sensors from Littelfuse and other manufacturers, enabling an informed choice based on specific application requirements.