593D106X9050E2TE3 by Vishay Intertechnologies

Overview of 593D106X9050E2TE3 by Vishay Intertechnologies

The 593D106X9050E2TE3 is a polarized tantalum capacitor with a solid (dry) dielectric, specified for a capacitance of 10µF and a voltage rating of 50V. This surface-mount capacitor is packaged in a 2917 [7343 Metric] chip format and belongs to Vishay’s Tantamount 593D series. Its capacitance tolerance is ±10%, operational across a wide temperature range from -55°C to 125°C. It features an ESR (Equivalent Series Resistance) value of 550 mΩ and offers a ripple current of 220 mA. The capacitor is RoHS compliant and adheres to REACH standards. Notably, its ESR and ripple current ratings are measured at a frequency of 100 kHz.

Industry Applications for 593D106X9050E2TE3

Given the specifications and attributes of the 593D106X9050E2TE3, its potential applications span various high-tech industries where reliability and performance are critical under broad environmental conditions. Below are some industries where this capacitor might be used, along with potential end products or related components:

  • Telecommunications: This capacitor could potentially be used in communication satellites or base station amplifiers where stability over a broad temperature range and high reliability for signal integrity are paramount.
  • Consumer Electronics: Devices such as smartphones and tablets might incorporate this type of capacitor for power supply stabilization, benefiting from its low ESR and compact form factor.
  • Computing and Data Storage: In applications such as SSDs or servers, the capacitor might be used to manage power surges and maintain data integrity during fluctuations in power supply.
  • Electronic Manufacturing: This component could be used in the manufacturing of high-end printed circuit boards, especially in applications requiring high-precision voltage regulation and filtering.
  • Entertainment and Gaming: Gaming consoles and VR headsets could use such capacitors to enhance the power management systems, ensuring consistent performance under prolonged operational periods.

Note that these potential industry applications are only conceptual and require proper verification and analysis by engineering teams to ensure compliance with specific requirements and standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic components industry, specializing in the manufacture of Fixed Capacitors and a broad range of other components. Their offerings in capacitors, especially in the Fixed Capacitors category, include varied types such as tantalum, ceramic, film, and more. The 593D106X9050E2TE3 is representative of Vishay’s commitment to quality and reliability in capacitors, featuring advanced specifications suitable for demanding applications. Vishay provides these electronic components for a vast array of industries, emphasizing performance and endurance.

Where to Find 593D106X9050E2TE3 by Vishay Intertechnologies

For procurement professionals and engineers seeking to integrate the Vishay 593D106X9050E2TE3 into their projects, it can be researched and acquired via findchips.com. Here, users can compare real-time pricing and stock availability from multiple distributors. Historically, this part has been available at distributors such as LCSC, TME, TTI, and Mouser Electronics. Readers are encouraged to check the current availability through findchips.com, where updates on stock levels from various suppliers are regularly provided.

Compare pricing for 593D106X9050E2TE3 and other Fixed Capacitors / Capacitors at findchips.com