593D107X9020E2TE3 by Vishay Intertechnologies

Overview of 593D107X9020E2TE3 by Vishay Intertechnologies

The 593D107X9020E2TE3, manufactured by Vishay Intertechnologies, is a polarized tantalum capacitor. This capacitor uses dry/solid tantalum as its dielectric material and features a surface mount design in a 2917 chip size. It is specifically designed to handle a capacitance of 100 µF with a rated voltage of 20V and tolerances of ±10%. The package description indicates a rectangular, surface mount technology (SMT) style, reflecting its intended use in compact electronic assemblies.

This capacitor is particularly noted for its low equivalent series resistance (ESR) of 150 mΩ and a ripple current rating of 420 mA, attributes that are measured at 100 kHz, showing its capacity to handle higher frequencies well. It operates within a temperature range from -55 °C to 125 °C, making it versatile for various operating environments. This part’s reliability is asserted by its compliance with RoHS and REACH, further supported by its active lifecycle status. As of the current writing, the factory lead time for this part is approximately 13 weeks and 3 days.

Industry Applications for 593D107X9020E2TE3

The potential applications for the 593D107X9020E2TE3 span across several high-tech industries, where stable and reliable capacitive solutions are required. Below are selected industries where this capacitor might find utility:

  • Telecommunications: In telecommunications equipment, the stability and performance under varying environmental conditions and frequencies make this capacitor suitable for signal processing equipment and base station setups. Its ability to handle higher ripple currents could potentially enhance the performance of power supply units.
  • Computing and Data Storage: Tantalum capacitors such as the 593D107X9020E2TE3 could potentially be used in server power supplies and solid-state drives where stable power delivery is crucial for optimal performance. The low ESR and high temperature tolerance are conducive to environments with dense component packing and high thermal outputs.
  • Consumer Electronics: Consumer electronics like smartphones, tablets, and laptops could benefit from the compact form factor and reliable performance of this capacitor. Its robust construction and compliance with environmental standards also align well with consumer expectations for durable and sustainable products.

Note that these potential industry applications are only illustrative and require rigorous analysis and verification by engineering and design teams to ensure adherence to industry-specific standards and performance requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic components industry, particularly known for its broad range of capacitors, including Fixed Capacitors. The company manufactures various types of capacitors, including tantalum, ceramic, film, and polymer capacitors. Vishay’s offerings, such as the 593D107X9020E2TE3, are characterized by their robust design, reliability, and compliance with industry standards, positioning Vishay as a preferred choice for designers and procurement specialists alike looking for quality capacitive solutions.

Where to Find 593D107X9020E2TE3 by Vishay Intertechnologies

For those interested in purchasing the 593D107X9020E2TE3, it’s recommended to research this component on findchips.com. Here, you can also explore other Fixed Capacitors that might be offered by Vishay Intertechnologies or other manufacturers. Historically, this part has been available through distributors such as Mouser Electronics, TTI, Future Electronics, and RS Components. However, to get the most current stock levels and pricing, checking on FindChips will provide the most up-to-date information.

Compare pricing for 593D107X9020E2TE3 and other Fixed Capacitors / Capacitors at findchips.com