Overview of 5962-9151901M2A by Analog Devices Inc.
The 5962-9151901M2A is a high-speed, dual operational amplifier featuring precision JFET inputs. This device is encapsulated in a 20-lead ceramic leadless chip carrier (CLCC) package, denoted as QCCN with dimensions of 8.89 mm square. As a voltage-feedback operational amplifier, it boasts an impressive slew rate of 22 V/μs nominally, with a minimum rate of 16 V/μs, contributing to its aptitude for rapid signal processing tasks.
Besides its impressive speed characteristics, the op-amp also has a maximum input offset voltage of 500 μV, a nominal unity gain bandwidth of 4700 kHz, and a nominal voltage gain of 500,000. This part is designed for stringent conditions, operating over a military temperature range from -55°C up to +125°C and is qualified under MIL-STD-883, indicating its suitability for military applications. The device supports a dual supply voltage, ±15 V nominally, with an absolute maximum rating of ±18 V. It’s also notable for its low input bias current, maxing out at just 0.000075 μA, a crucial feature for applications requiring high input impedance.
Industry Applications for 5962-9151901M2A
The operational characteristics and military-grade specifications of the 5962-9151901M2A make it suitable for various demanding applications across several key industries:
- Aerospace and Defense: Given its MIL-STD-883 level screening and wide operating temperature range, this operational amplifier might potentially be used in defense and aerospace systems, such as satellite communication devices or avionics control systems. These applications require components that can maintain functionality under extreme environmental conditions and high-reliability demands.
- Telecommunications: This device could potentially be utilized in high-speed data transmission equipment, where precision and speed are crucial. The high slew rate and wide bandwidth are beneficial for amplification needs in modems, transceivers, and other signal processing equipment used within this sector.
- Internet of Things (IoT): In IoT devices, especially those deployed in harsh or varied climates, the operational amplifier could possibly be used in sensor interfaces or active filter circuits. The robust operational temperature range and precision characteristics ensure reliable performance in environmental monitoring sensors or smart home systems.
It’s important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams to ensure compliance with industry standards and specific application requirements is necessary.
About Analog Devices Inc.
Analog Devices Inc. is a prominent name in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits to address many electronic equipment challenges. Within the realm of a href=https://www.findchips.com/parametric/Amplifier%20Circuits/Operational%20Amplifiers>Operational Amplifiers and general Amplifier Circuits, their product range includes not just the 5962-9151901M2A but also various other models that each serve specific needs, from general-purpose op-amps to those specialized for low noise, high precision, and low power consumption.
The company applies its products in virtually all types of electronic equipment from industrial and automotive to military and consumer electronics, standing out especially in applications demanding high precision and reliability.
Where to Find 5962-9151901M2A by Analog Devices Inc
To source the 5962-9151901M2A operational amplifier, you should consider browsing through inventory listings on findchips.com. This platform can provide up-to-date availability and pricing from various distributors. Historically, it has been available at distributors such as Bristol Electronics, Quest Components, and DigiKey, besides Analog Devices Inc. directly.
To explore alternatives to the 5962-9151901M2A, you can search under the a href=https://www.findchips.com/parametric/Amplifier%20Circuits/Operational%20Amplifiers>Operational Amplifiers category on findchips.com, which might offer comparable parts by Analog Devices Inc. or other manufacturers to meet specific application requirements.