597-2301-213F by Dialight

Overview of 597-2301-213F by Dialight

The Dialight 597-2301-213F is a single color surface mount LED that emits green light. This part is configured as a right angle with a forward voltage of 2.6 volts and a maximum forward current of 20 mA. Housed in a clear, colorless lens, it features a component size of 2.4mm and is distinguished by its high luminous intensity of 31 mcd. The LED has a peak wavelength of 572 nm, providing a vibrant green color output.

This LED conforms to environmental and safety standards, being ROHS compliant and showcasing a lens type that supports applications requiring prominent visibility light emission. It operates within a temperature range from -40 °C to 100 °C, making it adaptable for varied operating environments. As its lifecycle status is marked ‘Obsolete’ per current findchips.com data, it implies that the LED is either in limited production or has been replaced by newer variants, though it often still remains in use or required for specific applications.

Industry Applications for 597-2301-213F

Note: The potential industry applications described are conceptual and require validation by engineering and design teams for compliance with industry-specific standards.

  • Consumer Electronics: This LED could potentially be used in devices like digital cameras, portable media players, and smart home devices, where compact, efficient light sources are essential for indicator functions.
  • Computing and Data Storage: It might find applications in networking hardware such as routers, servers, and storage units, where LEDs serve as status indicators for power and activity, aiding in quick diagnostics and monitoring.
  • Security and Surveillance: Given its robust performance across a range of temperatures and strong visibility properties, this LED could be integrated into security device indicators, including motion sensors or alarm systems.
  • Transportation and Logistics: These LEDs could be used in dashboard indicators, status displays on various transportation equipment or logistic infrastructure, helping in visibility under various operating conditions.
  • Entertainment and Gaming: Suitable for use in gaming consoles and entertainment systems, the LED could enhance user interaction through visual feedback in various consumer gaming products.

About Dialight

Dialight is a recognized leader in the field of high-efficiency lighting technologies, particularly within the Visible LEDs segment of Optoelectronics. The company specializes in producing LEDs that are not only high in luminous intensity but also offer robust performance in a variety of environmental conditions, making their products suitable for a wide range of industrial applications. Dialight’s portfolio includes both standard and custom lighting solutions, emphasizing durability and energy efficiency. Their focus on innovation is evident in products such as the 597-2301-213F which demonstrate strong adherence to environmental compliance and performance standards.

Where to Find 597-2301-213F by Dialight

To purchase the Dialight 597-2301-213F, or to research alternative Visible LEDs, visit findchips.com. This powerful resource allows buyers to compare prices and stock availability from multiple distributors. Historically, this part has been available from distributors such as Chip1Stop, TTI, Quest Components, Bristol Electronics, and Future Electronics. However, for the most current pricing and availability, please check directly on Findchips.

Compare pricing for 597-2301-213F and other Visible LEDs / Optoelectronics at findchips.com