Overview of 597D226X9050R2T by Vishay Intertechnologies
The Vishay 597D226X9050R2T is a surface mount, polarized tantalum capacitor which features a solid tantalum dielectric material. It offers a capacitance of 22 µF with a ±10% tolerance and operates over a voltage range up to 50V. Its construction is based on a chip format, specifically designed within a 3024 size code, which corresponds to a rectangular package measuring 7.6 mm x 6 mm x 3.6 mm. The 597D226X9050R2T is distinguished by its low Equivalent Series Resistance (ESR) of 220 mΩ, contributing to better performance in frequency-dependent applications by minimizing losses and improving efficiency.
This capacitor is part of Vishay’s Tantamount 597D series which is recognized for its reliability and performance. It is designed to operate in a wide temperature range from -55°C to +125°C, making it adaptable for various harsh environmental conditions. The component is RoHS compliant and supports a ripple current of 440 mA. Additionally, it employs a matte tin over nickel terminal finish and is packed in an embossed plastic reel suitable for automated assembly. The component is tailored for applications where robust performance and miniaturization are crucial, with its package style being ideal for compact electronics.
Industry Applications for 597D226X9050R2T
Given the technical specifications and features of the Vishay 597D226X9050R2T, several industry applications could potentially benefit from this component:
- Telecommunications: This sector could benefit from the capacitor’s reliability and ESR properties for signal processing equipment where integrity and efficiency are critical. Its ability to handle significant ripple currents might make it suitable for power supply circuits within telecommunications infrastructure.
- Computing and Data Storage: Devices such as SSDs (Solid State Drives) and high-performance computing systems that require stable power delivery systems could potentially employ this capacitor. Its low ESR and robust temperature range ensure effective performance under varying operational conditions.
- Consumer Electronics: In portable electronics like smartphones and tablets, the compact size and surface-mount technology of 597D226X9050R2T would be advantageous. These devices often require capacitors that offer stability and longevity, especially for power management and audio processing modules.
- Aerospace and Defense: Considering its wide operating temperature range and the package’s adaptability in space-confined situations, this capacitor could be used in avionics and satellite communication systems, where reliability is non-negotiable and component resilience is paramount.
It should be noted that these potential industry applications are conceptual and illustrative. Engineering and design teams should conduct thorough analysis and adhere to specific industry standards and application requirements when considering the 597D226X9050R2T for any particular use.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the global semiconductor industry, known for its innovative approach in manufacturing a wide range of electronic components, including Fixed Capacitors. The company excels in producing capacitors which feature advanced materials, precision engineering, and proven durability. The 597D226X9050R2T is a testament to Vishay’s commitment to quality and performance in the field of capacitor technology. Vishay offers a broad spectrum of electronic components that cater to a wide array of industrial applications, ensuring both performance reliability and cost-effectiveness.
Where to Find 597D226X9050R2T by Vishay Intertechnologies
For procurement purposes, it is recommended to utilize resources such as findchips.com to locate the 597D226X9050R2T. On the website, you can find comprehensive information on stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Avnet Asia, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, for the most accurate and up-to-date availability and pricing, checking directly on FindChips is advised. Additionally, if alternatives are needed, the link for Fixed Capacitors can be used to find similar offerings from Vishay Intertechnologies or other manufacturers.