Overview of 597D476X9050Z2T by Vishay Intertechnologies
The capacitor 597D476X9050Z2T by Vishay Intertechnologies is a polarized tantalum capacitor, equipped with a solid (dry) tantalum dielectric, designed for surface mounting on printed circuit boards. This part has a capacitance value of 47 µF and is rated for a maximum voltage of 50V. Its physical dimensions conform to the 3024 case size, measuring 7.6 mm in length, 6 mm in width, and 6 mm in height. This capacitor features a ±10% tolerance in capacitance, indicating flexibility in its operational capacitance range.
The 597D476X9050Z2T offers a comparatively low equivalent series resistance (ESR) of 240 mΩ and can handle a ripple current up to 440 mA. The component’s reliability is enhanced by its compliance with RoHS standards, ensuring that it is free from certain harmful materials. It is also REACH compliant, adding an extra layer of environmental safety. The part operates effectively within a broad temperature range from -55 °C to +125 °C, making it suitable for a variety of demanding environments. Additionally, its terminals are finished with matte tin over nickel, providing robust solderability and resistance to oxidation.
This capacitor is typically supplied on 7-inch embossed plastic tapes for automated assembly, highlighting the suitable packaging for high-volume production settings. The specified factory lead time for this component is currently 16 weeks and 4 days, reflecting production and delivery scheduling at the time of writing.
Industry Applications for 597D476X9050Z2T
- Consumer Electronics: The 597D476X9050Z2T could potentially be utilized in devices such as smartphones, tablets, and laptops, where solid tantalum capacitors are appreciated for their reliability and performance in tight spaces. Its ability to operate across a wide temperature range makes it suitable for devices subjected to varying operational environments.
- Telecommunications: In the telecommunications sector, this capacitor might be found in network equipment such as routers, switches, and modems. Its solid construction and low ESR assist in managing power efficiently and minimizing noise, which is crucial for maintaining the integrity of communication signals.
- Industrial Automation: This capacitor might be ideally suited for use in industrial automation systems where robustness and a long operational life are critical. Its high ripple current capability and stable performance under varying temperatures could be beneficial for power supply circuits in industrial control equipment.
- Automotive: Although lacking specific automotive industry certifications, components like the 597D476X9050Z2T might conceivably be found in non-critical applications within automotive electronics, where its high temperature tolerance and reliability could be advantageous.
- Aerospace and Defense: While not specified as meeting military or aerospace standards, the high temperature range and reliability of this component might make it a candidate for less critical applications in aerospace gadgets or defense systems, where durability and consistent performance are valued.
Note: The potential industry applications mentioned are conceptual and should be validated by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic component manufacturing industry, known for its broad range of innovative components. Within the realm of capacitors, and more specifically in the subcategory of Fixed Capacitors, Vishay offers a diverse array of products including the 597D476X9050Z2T. Vishay’s capacitors are used in various applications, stemming from consumer electronics to high-end industrial equipment, benefiting from Vishay’s commitment to quality, reliability, and performance. Vishay’s capacitors often include advanced features such as low ESR and robust environmental compliance, which apply broadly across their range of tantalum, ceramic, film, and other capacitor types.
Where to Find 597D476X9050Z2T by Vishay Intertechnologies
597D476X9050Z2T and other similar Fixed Capacitors can be procured through various distributors. Historically, it has been available at distributors such as Avnet Asia, Sensible Micro Corporation, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, stock levels and pricing are subject to change, and we recommend checking findchips.com for the most current availability and price details.