Overview of 598-8070-107F by Dialight
The 598-8070-107F produced by Dialight is a single-color LED, emitting a green light with a water-clear lens. This LED is designed with a compact form factor, measuring 1.1mm in width, 1.60 x 0.80 mm in size, and a minimal height of 0.70 mm. It is compliant with RoHS standards, ensuring environmentally friendly manufacturing and disposal processes. As an SMD (Surface Mount Device), it features 2 pins for mounting onto circuit boards. The 598-8070-107F operates with a maximum forward current of 25mA and produces a nominal luminous intensity of 20 mcd, which falls in the spectrum’s green region at approximately 570nm. This part, specifically crafted in a rectangular shape, supports a broad operating temperature range from -40 °C to 100 °C, making it versatile for various applications. Its lens type of ‘water clear’ enhances its light output making it favorable for applications where clear visibility is paramount. Additionally, it is listed as active in its life cycle and carries certifications such as UL recognition, showcasing its adherence to stringent safety standards.
Industry Applications for 598-8070-107F
The application of the 598-8070-107F LED spans several industries. While its uses could potentially extend beyond this list, key industries include Education and Research, Industrial Automation, Computing and Data Storage, and Electronic Manufacturing. Within these sectors, the LED’s properties such as low power consumption, high brightness, and compact size make it a viable component for various applications. It’s important to note, however, that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Education and Research: This LED might be utilized in scientific equipment where precise and consistent light sources are required for experiments and visual demonstrations. Its high luminous intensity and clear lens could potentially facilitate optical research or educational tools.
- Industrial Automation: The LED’s small footprint and high visibility could make it suitable for status indicators in automation machinery and control panels. Its robust operating temperature range further supports potential use in varied industrial environments.
- Computing and Data Storage: The green LED might serve as an activity or status indicator in computing hardware, such as servers, hard drives, or networking equipment. Its energy efficiency and long life cycle align well with the demands for low maintenance and high reliability in such applications.
- Electronic Manufacturing: In electronic assemblies and test equipments, this LED could be used as an indicator for test pass/fail conditions, operational status, or power on/off. Its surface mount design supports miniaturization trends in electronics manufacturing.
About Dialight
Dialight is at the forefront in the design, manufacture, and marketing of Visible LEDs and other optoelectronic components. Their portfolio spans a wide range of products designed for indicator and lighting applications across numerous industries. Dialight’s commitment to quality and innovation is evident in their offering of components like the 598-8070-107F LED and similar parts. These products are notable for their high performance, durability, and adherence to environmental standards, making them well-suited for demanding applications. The company’s emphasis on optoelectronics translates into products that not only meet but often exceed the expectations in efficiency, reliability, and lifespan.
Where to Find 598-8070-107F by Dialight
To locate the 598-8070-107F for purchase, or to find alternate parts offered by Dialight or other manufacturers in the category of Visible LEDs, your best resource is findchips.com. This platform provides up-to-date stock levels, pricing information, and distributor options. Historically, the 598-8070-107F has been available through distributors such as New Advantage Corporation, Mouser Electronics, Future Electronics, and RS Components among others. However, for the most current availability and pricing details, visiting findchips.com ensures you receive the latest data directly from a comprehensive database of suppliers.