Overview of 5AGXMA7G4F31C4N by Intel Corporation
The 5AGXMA7G4F31C4N is a high-performance Field Programmable Gate Array (FPGA) from the Arria® V GX Family, featuring 242,000 logic cells and utilizing 28nm technology for energy efficiency. This component operates at a maximum clock frequency of 670 MHz and is designed for surface mount technology with a plastic/epoxy package that has a ball grid array (BGA) form factor, specifically packaged as FBGA-896. The part is RoHS compliant, ensuring adherence to the latest environmental standards. Additionally, its supply voltage ranges from a minimum of 1.07V to a maximum of 1.13V, with a nominal voltage of 1.1V. Despite its advanced capabilities, it is important to note that this part has been classified as obsolete, meaning it may have limited availability or be in the process of being phased out.
Industry Applications for 5AGXMA7G4F31C4N
The versatile performance capabilities of the 5AGXMA7G4F31C4N make it suitable for a broad spectrum of industry applications. Below are several potential use cases, taking into account its technological attributes and performance specifications. It’s crucial to understand that these applications are conceptual and would require thorough analysis and verification by engineering and design teams.
- Computing and Data Storage: The 5AGXMA7G4F31C4N could potentially be utilized in high-speed computing devices and data storage systems that require substantial data processing capabilities and efficient power management. Its high logic cell count and quick clock speed make it ideal for tasks that demand rapid data throughput and low-latency processing, such as SSD (Solid State Drive) controllers or high-performance computing clusters.
- Telecommunications: In the telecommunications sector, this FPGA could be applied to manage data flow and signal processing within network infrastructure. Its ability to handle high-speed operations could be useful for routing equipment, base stations, and other communication devices that must process large amounts of data with minimal delay.
- Industrial Automation: For industrial automation systems, the 5AGXMA7G4F31C4N’s programmability and capacity for handling complex logic operations may offer the flexibility and performance required. From controlling machinery to managing process automation, its use could enhance efficiency and reliability in automated production environments.
- Aerospace and Defense: Though not specifically tailored for this industry, the FPGA’s robust processing capabilities and compatibility with various protocols could see it employed in aerospace and defense applications, where performance and reliability under extreme conditions are paramount. It might be found in satellite communication systems, avionics, or surveillance equipment, among other applications.
Note that these potential applications are illustrative and based on the FPGA’s specifications and performance characteristics. Actual use would need careful consideration of the specific requirements and compliance regulations of each industry.
About Intel Corporation
Intel Corporation is a global leader in the design and manufacturing of essential technologies that power the cloud and an increasingly smart, connected world. Among its diverse portfolio, Intel’s contributions to the field of Programmable Logic and specifically to Field Programmable Gate Arrays (FPGAs) stand out. The company offers a wide range of FPGAs, including the 5AGXMA7G4F31C4N, that are designed to meet the demands of various applications from embedded systems to high-performance computing. Intel’s Arria series, to which the 5AGXMA7G4F31C4N belongs, is particularly noted for combining high performance with low power consumption, utilizing advanced process technology. This makes Intel’s FPGAs suitable for designers and engineers looking for flexible, high-capacity, and energy-efficient solutions for their projects.
Where to Find 5AGXMA7G4F31C4N by Intel Corporation
For those looking to procure the 5AGXMA7G4F31C4N FPGA, a logical starting point is findchips.com. As an aggregator, FindChips provides real-time inventory data and pricing from a wide range of distributors. While historically, the part has been available through distributors such as Verical and Arrow Electronics, inventory status can change. Therefore, it’s recommended to use FindChips to check current stock levels and competitive pricing. Additionally, for those considering alternatives or exploring other FPGA options, FindChips offers access to a broad selection of Field Programmable Gate Arrays from Intel Corporation and other manufacturers. This resource can be invaluable for comparing specifications, availability, and pricing across multiple suppliers to find the best match for your project requirements.