Overview of 5CEBA4U15I7N by Intel Corporation
The 5CEBA4U15I7N by Intel Corporation is a cutting-edge Field Programmable Gate Array (FPGA), featuring 49,000 logic cells encapsulated in a CMOS technology-based UBGA-324 package. Complying with RoHS directives, it is environmentally friendly, supporting modern green electronics initiatives. This device is particularly notable for its 176 I/O ports, offering robust connectivity options for complex digital systems. It operates within a precise supply voltage range (1.07 V to 1.13 V) with a nominal operation point at 1.1 V, ensuring energy efficiency and compatibility with low-voltage systems.
This part belongs to the prominent subcategory of Field Programmable Gate Arrays within the broader category of Programmable Logic, indicating its versatility in implementing custom logic functions. Its integration into a low-profile, fine-pitch, plastic/epoxy square package with dimensions of 15mm x 15mm and a maximum seated height of 1.5mm makes it suitable for space-constrained applications.
Industry Applications for 5CEBA4U15I7N
The 5CEBA4U15I7N FPGA offers a broad range of potential applications across various industries due to its significant logic capacity, I/O flexibility, and compact footprint. Below are some industries and use cases where this part could prove invaluable:
- Computing and Data Storage: FPGAs like the 5CEBA4U15I7n are essential in computing and data storage for functions such as high-speed data processing, custom I/O processing interfaces, and real-time data analysis. These capabilities make it suitable for servers, data centers, and network attached storage devices, where flexibility and processing power are crucial.
- Telecommunications: In the telecommunications sector, the high I/O count and the capacity for reconfiguration can be utilized for designing and deploying base station infrastructure, network routers, switches, and signal processing applications. This FPGA could potentially manage complex algorithms for data packet processing and signal conditioning.
- Industrial Automation: The robustness provided by its technology, along with the supply voltage characteristics, makes 5CEBA4U15I7N ideal for control systems, robotics, and machine vision systems in the industrial sector. Its programmability allows for customizing logic according to specific automation tasks, enhancing operational efficiency.
- Consumer Electronics: This part’s attributes lend themselves to applications in consumer electronics where compact size and power efficiency are critical. It could be found in smart home devices, wearables, or portable electronics, providing support for sophisticated user interfaces, connectivity, and multimedia processing.
Note that these potential applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific project requirements.
About Intel Corporation
Intel Corporation is a titan in the semiconductor industry, with a diverse portfolio that includes some of the world’s most powerful and efficient microprocessors. In the realm of Field Programmable Gate Arrays and Programmable Logic, Intel stands out with its acquisition of Altera, broadening its range and depth in the FPGA market. The 5CEBA4U15I7N is part of Intel’s distinguished FPGA family, showcasing the manufacturer’s commitment to delivering flexible, high-performance solutions to meet the complex and varied demands of modern electronics. Intel’s FPGA products, including the 5CEBA4U15I7N, are known for their reliability, innovation, and integration capabilities, providing engineers and designers with versatile tools to create cutting-edge technology solutions.
Where to Find 5CEBA4U15I7N by Intel Corporation
For procurement specialists and engineers looking to source the 5CEBA4U15I7N FPGA, findchips.com is an invaluable resource. The site aggregates real-time availability and pricing from multiple distributors, offering a comprehensive view to assist in making informed purchasing decisions. Historically, this part has been available from distributors such as MacroQuest Electronics and DigiKey, among others. However, to get the most current stock levels and competitive pricing, potential buyers are encouraged to use findchips.com to research the part.
In addition to providing access to the 5CEBA4U15I7N, findchips.com can also help locate alternative parts and similar components from Intel Corporation or other manufacturers, ensuring that you can find the best match for your application requirements.