Overview of 5CEFA7F23I7N by Intel Corporation
The 5CEFA7F23I7N by Intel Corporation is a sophisticated component categorized under the subcategory of Field Programmable Gate Arrays (FPGAs) within the broader family of Programmable Logic. This device epitomizes modern semiconductor manufacturing with its 149,500 logic cells, encapsulated in a fine-pitch Ball Grid Array (PBGA-484) package that measures 23mm in length and width, with a seated height of maximum 2mm. It operates with a nominal supply voltage of 1.1 V, and the power supply can range from 1.07 V to 1.13 V. Additionally, it is designed with CMOS technology, featuring 240 I/O ports, which supports highly complex, customizable digital circuit designs.
The component’s compliance with RoHS and REACH standards emphasizes not only its adherence to current environmental safeguarding trends but also broadens its appeal in international markets. Despite the peak reflow temperature being unspecified, its surface mount technology aligns with current Printed Circuit Board (PCB) assembly processes, facilitating integration into various systems with ease.
Industry Applications for 5CEFA7F23I7N
The versatile nature of the 5CEFA7F23I7N positions it as a key component in a wide array of industry applications. Tthe possible applications for this and similar FPGAs extend across several fields, predicated on its capabilities and technical attributes. Below are a few industries that might benefit from integrating this unit into their systems:
- Education and Research: In educational settings, this FPGA can be employed for teaching complex digital design principles or for research into cutting-edge computational theories. It provides a robust platform for simulations and prototypes, giving students and researchers alike a tangible framework to test theories and models.
- Industrial Automation: The capacity for reconfiguration and customization makes the 5CEFA7F23I7N particularly suitable for control systems in automated manufacturing lines or robotics. Its extensive logic cells and I/O pins enable the support of sophisticated algorithms required for real-time decision-making processes in automation and robotics systems.
- Consumer Electronics: The capability to handle complex, multi-faceted digital logic tasks makes this component potentially suited for consumer electronics. It might find use in smart home devices, entertainment systems, or high-performance gaming equipment, where dynamic, high-speed processing is crucial.
- Electronic Manufacturing: For manufacturing companies that focus on producing high-tech electronics, this FPGA might offer a flexible and efficient solution for designing and testing new products. Its technological attributes support rapid prototyping and scalability, accelerates the product development cycle, and facilitates the production of highly complex electronics.
These potential applications are only illustrative and necessitate further analysis and verification by engineering and design teams to confirm suitability and performance in specific contexts.
About Intel Corporation
Intel Corporation, a leading global technology company, is renowned for its contributions to computing innovation, primarily in the semiconductor industry. When it comes to the domain of Programmable Logic and more specifically Field Programmable Gate Arrays (FPGAs), Intel has made significant strides since its acquisition of Altera. The 5CEFA7F23I7N is among Intel’s expansive portfolio of FPGA products, illustrating the company’s commitment to offering advanced solutions that address the needs of a variety of industries. Intel’s FPGAs are designed to offer high performance, flexibility, and efficiency, supporting a broad spectrum of applications from cloud computing to network infrastructure and beyond. Their products are a testament to Intel’s dedication to innovation, quality, and providing solutions that lead the industry forward.
Where to Find 5CEFA7F23I7N by Intel Corporation
Finding the right source for purchasing FPGAs like the 5CEFA7F23I7N is crucial for ensuring project success. While this component has historically been available through distributors such as MacroQuest Electronics, Dynamic Solutions GmbH, and DigiKey, stock levels, and pricing can fluctually significantly. Engineers and procurement professionals are encouraged to use findchips.com to check current availability and pricing from these and other distributors globally. Additionally, for those considering alternative parts, the same platform can be used to discover other Field Programmable Gate Arrays that might be suited for your application, offered by Intel Corporation or other leading manufacturers.