Overview of 5CEFA9F23I7N by Intel Corporation
The 5CEFA9F23I7N is a Field Programmable Gate Array (FPGA) from Intel Corporation, featuring a substantial array of 301,000 logic cells. This part operates with a 28nm CMOS technology and is designed to function with a nominal supply voltage of 1.1V. The IC is housed in a RoHS-compliant, 484-pin plastic ball grid array (FBGA) package, measuring 23mm on each side. The device facilitates a significant number of inputs and outputs, with 230 of each, offering robust connectivity options for complex digital systems. It is part of the Cyclone® V E family, a series known for its efficiency and performance in low-power applications.
This component stands out due to its impressive logic density and the versatility offered by its 484-pin FBGA package. The device’s package and pin configuration facilitate efficient surface mount technology (SMT) assembly processes, supporting a terminal pitch of 1 mm that optimizes board space without compromising on performance. With RoHS and REACH compliance, the 5CEFA9F23I7N meets crucial environmental and safety standards, making it suitable for a wide range of global applications. Its utilization of CMOS technology further emphasizes its capability in achieving low power consumption paired with high logic capacity, a prerequisite for many modern electronic systems.
Industry Applications for 5CEFA9F23I7N
The 5CEFA9F23I7N FPGA, given its high logic density and low power footprint, lends itself to a broad spectrum of industry applications, from computing and data storage to more specific, potentially custom applications requiring significant programmable logic capabilities. Below are some illustrative use cases:
- Computing and Data Storage: As initially identified, this FPGA could serve as a critical component in data centers for tasks such as data processing acceleration, high-speed data transmission, and storage solutions. Its high number of logic cells enables complex data manipulation and management algorithms directly on hardware for improved performance and efficiency.
- Telecommunications: The part might be effectively utilized in telecommunications equipment, such as in signal processing for base stations, network routers, or switches where efficient data throughput and processing are paramount. Its low power consumption is an added benefit in environments where energy efficiency is a critical parameter.
- Industrial Automation: In industrial settings, the 5CEFA9F23I7N could potentially be used in control systems or for machine vision purposes, where its vast logic resources and fast I/O capabilities enable real-time data analysis and decision-making, improving efficiency and safety within automated processes.
- Automotive Systems: Advanced driver-assistance systems (ADAS) and other automotive electronics that require high-speed data processing and sensor integration might also benefit from the capabilities of this FPGA. The environmental compliance of the part supports its application in the automotive industry, which is increasingly focused on sustainability alongside technological advancement.
These potential applications are illustratively exampled and would necessitate thorough validation and verification by engineering and design teams to ensure compatibility and performance within specific systems or projects.
About Intel Corporation
Intel Corporation is a global leader in the semiconductor industry, providing a broad range of products, from microprocessors to embedded chipsets, including Field Programmable Gate Arrays (FPGAs). Within the realm of programmable logic, Intel’s portfolio includes the Cyclone®, Arria®, and Stratix® series, each catering to different levels of processing power, speed, and cost requirements. The 5CEFA9F23I7N is part of this extensive range, embodying Intel’s commitment to delivering high-performance, efficient logic devices for a wide array of applications. The company’s FPGA offerings are characterized by their integrated architectures designed for efficiency in both power consumption and speed, making them suitable for everything from low-powered embedded applications to high-performance data processing tasks.
Where to Find 5CEFA9F23I7N by Intel Corporation
For those looking to procure the 5CEFA9F23I7N, it is recommended to research through findchips.com for up-to-date stock levels, pricing, and to explore alternative Field Programmable Gate Arrays that might be better suited to specific requirements. Historically, distributors such as Perfect Parts Corporation, MacroQuest Electronics, Verical, and DigiKey have listed this part. However, availability can fluctuate, so consulting a centralized source like FindChips is beneficial for real-time information.