Overview of 5CGXBC5C6U19C7N by Intel Corporation
The 5CGXBC5C6U19C7N is a Field Programmable Gate Array (FPGA) which features 77,000 logic cells and is fabricated using CMOS technology. Encased in a plastic/epoxy package, this fine-pitch grid array component conforms to a 484-bump micro-BGA (UBGA) form factor, specifically adhering to a 484-terminal configuration. Each terminal exhibits a pitch of 0.8 mm, meant for bottom-only positioning, which aligns with the latest trends in surface mount technology for integrated circuits.
Intel Corporation, the manufacturer, certifies this product as RoHS compliant, reflecting its commitment to environmental standards. With 224 input and output ports, the device supports a nominal supply voltage of 1.1V, extending operational flexibility from a minimum of 1.07V to a maximum of 1.13V. Its temperature resilience is specified at a maximum of 85 °C, characterizing it as suitable for various industrial applications. This device’s longevity and reliability in the field are underscored by its active lifecycle status in the marketplace.
Industry Applications for 5CGXBC5C6U19C7N
The 5CGXBC5C6U19C7N FPGA, due to its features and specifications, could potentially be applied in various industries where programmability, high pin count, and low power consumption are crucial. The following are conceptual examples of how this FPGA might be used, pending further technical evaluation for specific applications:
- Telecommunications: This FPGA could be used in telecommunications infrastructure equipment, such as routers and switchers, where its high I/O count and customizable logic cells might be used to manage data flows and signal processing efficiently.
- Industrial Automation: In industrial settings, the FPGA’s capability to handle multiple inputs and outputs simultaneously could control complex machinery or real-time processing systems, supporting activities from manufacturing to quality control.
- Consumer Electronics: For advanced consumer electronics, including smart home devices and high-performance gaming systems, the FPGA could potentially manage signal and data processing needs, offering adaptability and responsiveness that enhances the user experience.
- Computing and Data Storage: In data centers, the FPGA may serve to accelerate specific compute-intensive tasks, such as data encryption and compression, tailored computing optimizations that improve overall system efficiency and performance.
Please note these potential industry applications are conceptual and require rigorous verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.
About Intel Corporation
Intel Corporation is a leader in the development of computing and communications technologies, including Field Programmable Gate Arrays. Intel’s FPGA solutions are designed to deliver high-performance, flexibility, and scalability across various applications, making them a preferred choice for designers who need to balance power consumption with computational needs. The 5CGXBC5C6U19C7N is just one example of Intel’s innovative approach to programmable logic solutions, illustrating their commitment to engineering excellence and industry leadership.
Where to Find 5CGXBC5C6U19C7N by Intel Corporation
Those looking to procure the 5CGXBC5C6U19C7N FPGA can explore various distributors including DigiKey, based on historical availability. However, to ensure current data on stock levels and pricing, it is recommended that buyers visit findchips.com. On the platform, users can not only verify the availability of this specific part but also view alternate Field Programmable Gate Arrays from Intel and other manufacturers, ensuring a comprehensive understanding of options available in the marketplace.