Overview of 5CGXFC4C7F27C8N by Intel Corporation
The 5CGXFC4C7F27C8N by Intel Corporation is a Field Programmable Gate Array (FPGA) characterized by its 50,000 logic cells, crafted using CMOS technology. This high-density integrated circuit is housed in a plastic epoxy package under a 672-ball fine-pitch BGA (FBGA-672) package. It adheres to RoHS compliance, ensuring it is manufactured with restricted levels of hazardous substances. With an operating temperature reaching up to 85 degrees Celsius and voltage requirements ranging from 1.07V to 1.13V, this FPGA is designed to handle robust electronic environments. Its ball-grid array format supports a minimal seated height of just 2mm, which aids in achieving a compact footprint on printed circuit boards. Suitable for broad applications requiring multiple input/output configurations, it supports 336 I/O terminals, providing substantial flexibility in system design.
Industry Applications for 5CGXFC4C7F27C8N
The 5CGXFC4C7F27C8N’s adaptable architecture and high configuration potential make it particularly suitable for various industrial applications. The following industries might benefit from using this particular FPGA model:
- Industrial Automation: In automated manufacturing and processing facilities, this FPGA could potentially be utilized for controlling complex machinery sequences, robotic arm controllers, and real-time process adjustments. Its high I/O count can interface with numerous sensors and actuators simultaneously, making it a possible candidate for such applications.
- Computing: This FPGA could potentially serve in data processing hardware, such as servers and high-performance computing systems, due to its ability to quickly configure and manage massive data throughput and complex computational tasks.
- Data Storage: FPGAs like the 5CGXFC4C7F27C8N could possibly be used in data storage systems where high-speed data processing, error checking, and data integrity checks are crucial. Its fast I/O capabilities and potential for efficient logical configurations might accommodate advanced storage algorithms.
These potential industry applications of the 5CGXFC4C7F27C8N are conceptual and require analysis and verification by engineering and design teams for specific application needs and adherence to industry standards.
About Intel Corporation
Intel Corporation, a leader in computing innovation, designs and manufactures essential technologies that power cloud servers, data centers, and networking systems worldwide. In the realm of Field Programmable Gate Arrays, Intel offers a broad range of solutions, including products like the 5CGXFC4C7F27C8N. Intel’s FPGA product lines are heralded for their technological prowess, providing flexible, programmable silicon integrated circuits that enable rapid deployment of new designs and reconfiguration of hardware functionality in the field. Intel’s commitment to innovation extends into ongoing research in next-generation digital circuit technologies, ensuring that their FPGAs remain competitive in performance and functionality across a wide spectrum of industries.
Where to Find 5CGXFC4C7F27C8N by Intel Corporation
To procure the 5CGXFC4C7F27C8N FPGA, prospective buyers are advised to visit findchips.com, where they can check current availability and pricing from various distributors. Historically, this part has been available from distributors such as DigiKey. However, to acquire real-time data on stock levels, pricing, and potential shipping options, browsing Field Programmable Gate Arrays on FindChips will provide a more comprehensive view of purchasing options, including possibilities to consider alternative parts offered by Intel or other manufacturers.