Overview of 5CSEBA6U19I7N by Intel Corporation
The 5CSEBA6U19I7N, manufactured by Intel Corporation, is a Field Programmable Gate Array (FPGA) characterized by 110,000 cells with a CMOS technology basis, packaged in a 484-ball ultra-fine UBGA (Ultra Ball Grid Array). This processor-based SoC (System on Chip) leverages a Cortex-A9 core that performs at 800 MHz. The package is specified as RoHS compliant, emphasizing environmental safety with the prohibition of particular hazardous substances in electronic equipment.
The product’s package description indicates a square, plastic/epoxy body with a fine pitch grid array style and 484 terminals. Dimensions for the FPGA are 19 mm by 19 mm, with a nominal supply voltage of 1.1V. This part supports surface mounting technology, which is critical for streamlined, modern electronic assembly lines. The attention to minimal and maximal supply voltages (1.07V to 1.13V) ensures the device operates under a tightly controlled electrical environment, increasing reliability in sensitive applications.
Industry Applications for 5CSEBA6U19I7N
The characteristic features and specifications of the 5CSEBA6U19I7N lend it to numerous potential applications across various industries. The following examples illustrate where this FPGA could play a pivotal role:
- Industrial Automation: The FPGA could potentially be used to manage complex control systems that require rapid data processing and adaptability. Applications might include robotic controllers or automation equipment interfaces where high-speed signal processing is essential.
- Consumer Electronics: Given its ability to handle high processing speeds and support for advanced interfaces, the FPGA could be integrated into devices like smart TVs or gaming consoles to handle multiple streams of high-definition video and interactive content.
- Telecommunications: The high-performance capabilities of the 5CSEBA6U19I7N could make it suitable for telecommunications equipment, potentially facilitating the processing and routing of large volumes of data with minimal latency.
- Computing and Data Storage: In cloud computing infrastructures or large data centers, this FPGA might be used to accelerate key workloads, handle real-time data processing, or serve as a flexible, programmable component within storage devices.
Note that these potential industry applications are conceptual and require validation by engineering teams to ensure compliance with specific industry standards and application requirements.
About Intel Corporation
Intel Corporation is a prominent player in the development and manufacturing of a broad spectrum of computing products, including processors, chipsets, and memory, with a strong footprint in Field Programmable Gate Arrays and Programmable Logic. As part of its offerings, Intel’s FPGA products, like the 5CSEBA6U19I7N, provide the technology for programmable logic devices that enable a wide variety of electronic system designs. These devices are noted for their versatility and efficiency, powering applications across diverse industries from technology to healthcare.
Where to Find 5CSEBA6U19I7N by Intel Corporation
To procure the 5CSEBA6U19I7N, potential buyers ought to search on platforms like findchips.com. This site efficiently aggregates supplier data, thus providing up-to-date pricing and availability from various distributors. Historically, distributors such as DigiKey have stocked this part, yet it is essential to verify current availability and pricing through a reliable aggregator. Additionally, those searching for alternatives or might want to explore other Field Programmable Gate Arrays by Intel Corporation or different manufacturers, can use the provided links to assess various options.