5M1270ZF256I5N by Intel Corporation

Overview of 5M1270ZF256I5N by Intel Corporation

The 5M1270ZF256I5N is a Flash Programmable Logic Device (PLD) characterized by a rapid propagation delay of 10 ns and includes 980 macro cells. Manufactured by Intel Corporation, this component is encapsulated in a 256-ball Fine-Pitch Ball Grid Array (FBGA-256) with dimensions of 17 x 17 mm and a pitch of 1 mm. It supports a clock frequency of up to 201.1 MHz and is designed for industrial temperature grades ranging from -40°C to 100°C. The device is notable for its intrinsic support for in-system programmability and JTAG boundary scan test (BST) capabilities.

This PLD operates with supply voltages between 1.71 V and 1.89 V, making it suitable for high-efficiency, low-power applications. Its construction adheres to lead-free and RoHS-compliant manufacturing processes, affirming Intel’s commitment to environmental sustainability. As this part falls under ECCN 3A991 and the Harmonized Tariff Schedule (HTS) code 8542.39.00.01, it aligns with the compliance norms for international trade, thereby facilitating global distribution and utilization in diverse technological solutions.

Industry Applications for 5M1270ZF256I5N

The 5M1270ZF256I5N by Intel Corporation, being a versatile Programmable Logic Device, potentially suits a variety of industrial applications. Due to its robust performance metrics and programmability, it is particularly suited for the following sectors:

  • Telecommunications: This PLD could potentially be utilized in communications infrastructure, aiding in signal processing and management tasks. The high number of I/O lines (211) and macro cells (980) allows flexible interface configurations, thereby supporting complex telecommunications systems.
  • Industrial Automation: The robust temperature range and high clock frequency make this component ideal for automation systems which require dependable, repetitive processes under varying thermal conditions. The in-system programmability feature facilitates updates and modifications without needing physical replacements.
  • Consumer Electronics: Devices such as smart home systems and advanced consumer gadgets, which require efficient power management and compact form factors, could possibly integrate this PLD. Its small pitch and surface mount technology enable integration into densely packed electronic assemblies.
  • Computing and Data Storage: The ability to handle a significant number of I/Os and provide macrocell functions makes it suitable for data management devices and servers requiring high-speed data processing and throughput.

Note: These potential industry applications are conceptual examples and require a meticulous engineering and design review to ensure compliance with application-specific standards and performance expectations.

About Intel Corporation

Intel Corporation is a global leader in the design and manufacturing of essential technologies that power the cloud and an increasingly smart, connected world. In the realm of Programmable Logic Devices, Intel provides a broad spectrum of solutions that include not just products like the 5M1270ZF256I5N but also a variety of other programmable logic solutions which cater to multiple sectors and application needs. Intel’s commitment to technological innovation, supported by rigorous adherence to international quality and environmental management standards, positions it as a critical supplier in the electronic manufacturing and technological industries.

Where to Find 5M1270ZF256I5N by Intel Corporation

For anyone looking to procure the 5M1270ZF256I5N, it is recommended to start at findchips.com. Here, you can also explore other Programmable Logic Devices from Intel or different manufacturers. Historically, this part has been available from distributors such as MacroQuest Electronics and DigiKey; however, for up-to-date availability, pricing information, and potential lead times, reviewing the comprehensive listings on FindChips would provide the most accurate and current data.

Compare pricing for 5M1270ZF256I5N and other Programmable Logic Devices at findchips.com