5M80ZM64I5N by Intel Corporation

Overview of 5M80ZM64I5N by Intel Corporation

The 5M80ZM64I5N is a Complex Programmable Logic Device (CPLD), part of the broader category of Programmable Logic Devices. Manufactured by Intel Corporation, this part stands out due to its specifications which include a maximum clock frequency of 118.3 MHz, a flash-based programming technology, and a propagation delay of 14 ns. It features a total of 64 macro cells, housed within a 64-pin thin fine-pitch ball grid array (BGA) package that measures 4.5 mm x 4.5 mm with a terminal pitch of 0.5 mm.

This CPLD also boasts a variety of practical attributes ideal for robust electronic environments due to its wide operating temperature range, from -40°C to 100°C. It supports a nominal supply voltage of 1.8 V and is designed for surface mounting, indicating its suitability for compact, integrated applications. The device is RoHS compliant and Reach compliant, reflecting Intel’s commitment to environmental standards. It is also noteworthy for featuring JTAG boundary scan technology (JTAG BST) and in-system programmability. This, combined with a high I/O count of 30, greatly enhances its design flexibility and usability in complex digital circuits.

Industry Applications for 5M80ZM64I5N

The 5M80ZM64I5N is a versatile component that could potentially be employed in various technology-driven industries. It is important to note that the following potential applications must be verified by engineering teams to ensure compliance and suitability with specific use requirements and standards:

  • Consumer Electronics: Devices such as smartphones, wearable technology, and smart appliances might leverage the high integration, low power requirements, and significant I/O capabilities of the 5M80ZM64I5N for enhanced performance and multitasking abilities.
  • Industrial Automation: In settings that require robust, complex control systems, like assembly lines or automated quality control systems, the 5M80ZM64I5N could possibly serve as a core component due to its capability to operate across diverse temperature ranges and handle multiple inputs and outputs swiftly.
  • Telecommunications: Utilizing the 5M80ZM64I5N in equipment such as routers, switches, and modems might optimize data flow management and reliability in network infrastructure, enhanced by the device’s fast clock speeds and programmability.
  • Computing and Data Storage: Within servers or data centers, the 5M80ZM64I5N could potentially enhance data management processes through quick data handling and processing capabilities, contributing to overall system efficiency.
  • Smart Cities: This device could be integrated into traffic management systems or public safety infrastructure, where quick data processing and a durable, reliable hardware base are crucial for timely decision-making and operations.

It’s essential to underscore that these applications are hypothetical scenarios that require further assessment to ensure compatibility and compliance with relevant industry and technical standards.

About Intel Corporation

Intel Corporation is a widely recognized leader within the technology industry, particularly noted for its contributions to the microprocessor and semiconductor sectors. Their involvement in the development of Programmable Logic Devices has been pivotal, offering a range of products that include CPLDs and FPGAs under various product lines. The 5M80ZM64I5N exemplifies their commitment to innovation and performance in this field, incorporating cutting-edge technology such as flash-based programmability and a high level of integration.

Intel’s broad portfolio increases the potential for scalable solutions across different applications and industries. Their products are renowned for reliability, performance, and advancing the boundaries of digital logic design, thus maintaining their standing as a key player in the programmable logic market.

Where to Find 5M80ZM64I5N by Intel Corporation

The 5M80ZM64I5N and other similar devices can be researched on our website findchips.com, with the possibility to compare the products under the category of Programmable Logic Devices. Historically, this part has been available through distributors like DigiKey, though availability can vary based on current stock and market demand. Potential buyers should check the latest availability and pricing to ensure they receive the most up-to-date information.

Compare pricing for 5M80ZM64I5N and other Programmable Logic Devices at findchips.com