Overview of 5P49V6965A000NLGI by Renesas Electronics Corporation
The 5P49V6965A000NLGI is a Programmable VersaClock® Clock Generator, encapsulated in a VFQFPN (Very Thin Quad Flat Package No leads) with 24 pins and designed for a broad operating temperature range from -40 to 85 degrees Celsius. Manufactured by Renesas Electronics Corporation, this part stands out for its versatility and efficiency in generating clock signals indispensable for microcontrollers and processors. With its programmable nature, the 5P49V6965A000NLGI provides flexibility for a wide range of applications, ensuring that the specific timing requirements of different systems can be met accurately.
This component operates optimally within a supply voltage range of 1.71V to 1.89V, with a nominal supply voltage of 1.8V. It is capable of generating output clock frequencies up to 350 MHz, which speaks to its high performance in critical applications demanding precise timing and high-speed operations. Its design is based on CMOS technology, and it boasts features like a moisture sensitivity level (MSL) of 1, indicating its reliability and robustness in various environmental conditions.
The 5P49V6965A000NLGI supports additional flexibility in operation with 2.5V and 3.3V nominal supplies, making it a proficient component for systems that operate on these common voltages. This capability allows for easier integration into existing designs without necessitating significant modifications to the power supply infrastructure.
With its compliance to RoHS and REACH standards, this clock generator aligns with current environmental and safety regulations, assuring users of its suitability for global markets. Furthermore, its clock generator processor-specific type categorization underlines its design optimization for processor-based applications, ensuring seamless compatibility and performance enhancement for such systems.
Industry Applications for 5P49V6965A000NLGI
Given its robust feature set, the 5P49V6965A000NLGI clock generator is potentially suitable for a variety of industry applications. These applications benefit from the device’s precision in timing, high-frequency output, and broad operational temperature range. Some conceptual industry uses include:
- Telecommunications: The Clock Generators can potentially be used in telecommunications equipment where high-frequency clock signals are critical for data transmission and signal processing. Devices such as routers, switches, and modems might utilize this component to maintain accurate timing for data packets transmission over networks.
- Consumer Electronics: In consumer electronics, such as smartphones, tablets, and smart TVs, there’s a possibility for the 5P49V6965A000NLGI to provide the necessary clock signals for processors and microcontrollers. This precision can enhance the device’s overall performance and functionality, keeping operations in sync.
- Computing and Data Storage: For computing systems and data storage solutions, accurate timing is paramount in coordinating the actions of different parts of a system. Servers, hard drives, and solid-state drives could potentially utilize this part to ensure data integrity and reliable system operations.
- Aerospace and Defense: Given the rigorous demands for reliability and performance in aerospace and defense applications, the 5P49V6965A000NLGI, with its wide operational temperature range and high output frequency, might serve these sectors in equipment where precise timings are essential for operations and communications.
Note that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a prominent player in the field of semiconductor design and manufacturing, particularly renowned for its contributions to microcontrollers, processors, and a comprehensive range of Clock Generators. The company’s expertise in integrating state-of-the-art technology into its products is evident in parts like the 5P49V6965A000NLGI and other similar devices. Renesas is dedicated to innovation and quality, consistently delivering components that push the boundaries of performance, efficiency, and reliability.
With its strong focus on R&D, Renesas Electronics Corporation ensures that its products, including its wide array of clock generators, meet the stringent requirements of diverse applications ranging from consumer electronics to sophisticated aerospace systems. By leveraging advanced technologies and deep industry insights, Renesas plays a critical role in enabling the technologies of tomorrow.
Where to Find 5P49V6965A000NLGI by Renesas Electronics Corporation
To secure the 5P49V6965A000NLGI for your next project, begin your search at findchips.com. This platform offers up-to-date stock levels, pricing, and supplier information to help you make informed procurement decisions. While this part has historically been available from distributors such as Win Source Electronics, AMEYA Holding Limited, Avnet Americas, and DigiKey, inventory can fluctuate. Therefore, visiting findchips.com is recommended to find Clock Generators and explore alternatives offered by Renesas Electronics Corporation or other leading manufacturers, ensuring you find the best part for your application’s needs.