Overview of 5PB1104PGGK8 by Renesas Electronics Corporation
The 5PB1104PGGK8 is a 1:4 LVCMOS high-performance clock buffer, operating over a wide range of 1.8 V to 3.3 V. Manufactured by Renesas Electronics Corporation, this clock generator supports frequencies up to 200MHz and is designed to function within an extended temperature range from -40 to 125°C. The device encapsulates in an 8-pin TSSOP package and is available on a reel, making it suitable for automated assembly processes.
A distinct feature of the 5PB1104PGGK8 is its low skew clock driver functionality, which is crucial for maintaining timing integrity in digital circuits. The component boasts a propagation delay (tpd) of 2.9 ns and a maximum same edge skew (tskwd) of just 0.05 ns, indicating its proficiency in delivering synchronized output signals. It is capable of operating with a 2.5 V and 3.3 V power supply beyond its nominal 1.8 V, providing flexibility across different logic families.
With its tin (Sn) terminal finish, the component ensures a lead-free and RoHS-compliant option for environmentally conscious designs. Furthermore, its plastic/epoxy package material and gull-wing terminal form factor make it a reliable choice for surface-mounted technology (SMT) applications. Given the current information, the factory lead time for this component is reported to be 26 weeks and 1 day as of the current writing.
Industry Applications for 5PB1104PGGK8
The 5PB1104PGGK8, with its versatile voltage range and high-frequency support, is designed for a broad array of applications across multiple industries. Its low skew clock driver function is particularly useful in systems requiring precise timing and synchronization. While exploring industry use cases, it is important to remember that these potential applications are conceptual and would need thorough verification by engineering teams to match specific requirements.
- Energy and Power Systems: In energy and power systems, precision timing is crucial for signal processing and data communication. The 5PB1104PGGK8 could potentially be used in such systems to ensure synchronized operations, supporting both renewable and traditional power generation methods.
- Transportation and Logistics: This component might be used in electronic systems within transportation infrastructure, such as signaling mechanisms or in vehicle control systems, where reliable clock signals are essential for operational safety and efficiency.
- Renewable Energy: Renewable energy systems, including solar inverters and wind turbine controllers, require meticulous timing control for power conversion and grid synchronization. The low skew and high performance of the 5PB1104PGGK8 make it a candidate for these applications.
- Telecommunications: Although not directly mentioned, telecommunications equipment, which demands high-speed signal processing and data transfer, could benefit from the precise timing and low skew characteristics of the 5PB1104PGGK8.
Note: These potential industry applications serve only as illustrative examples. Engineering and design teams must analyze and verify the part’s adherence to industry standards and specific application requirements before making any design decisions.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a premier supplier of advanced semiconductor solutions including microcontrollers, ASICs, and a wide range of integrated circuits. When it comes to Clock Drivers, Renesas offers a comprehensive portfolio designed to meet the needs of various applications, reinforcing their position in the logic components market. The 5PB1104PGGK8 is part of Renesas’ commitment to providing high-quality, reliable logic components that engineers can depend on for their critical designs. The company continues to innovate and expand its offerings in the logic and clock driver domains, catering to the evolving needs of the electronics industry.
Where to Find 5PB1104PGGK8 by Renesas Electronics Corporation
For those interested in procuring the 5PB1104PGGK8, FindChips.com provides a comprehensive platform to research and compare pricing among various distributors. Historically, distributors such as Avnet Americas, Renesas Electronics America, Future Electronics, Mouser Electronics, and DigiKey have stocked this part. However, to get current stock levels and the most competitive pricing, it’s recommended to use findchips.com for the latest availability from these and other distributors.
Additionally, for those looking for alternate parts or similar components by Renesas or other manufacturers within the Clock Drivers category, FindChips provides an extensive database and comparison tools to help make informed decisions based on current market data.