Overview of 6-1419166-2 by TE Connectivity
The 6-1419166-2 is defined as a “1X4 Male IL Assy B” and is part of TE Connectivity’s offering in the Combination Line Connectors subcategory. Coming from a well-recognized manufacturer such as TE Connectivity, this part is a polarized, male, Combination Line Connector designed specifically for cable mounting. It includes a glass-filled polyamide insulator and offers a connection system without empty shells or mixed contacts.
This connector is specified with a rated current of 7.5 A, a terminal pitch of 2.54 mm, and is designed to operate within a temperature range of -40 °C to 100 °C. Balancing efficiency and structural integrity, its dimensions are stated as 0.637 inches in breadth, 1.37 inches in depth, and 0.63 inches in length. Notably, the 6-1419166-2 maintains compliance with REACH codes and is RoHS compliant, emphasizing its suitability for global markets while aligning with modern environmental and safety standards.
With a lead time of 8 weeks, as noted in the specifications, potential users should plan procurement accordingly. This detail helps in anticipating project timelines and integrating component sourcing into broader project management strategies.
Industry Applications for 6-1419166-2
Given its design and specifications, the 6-1419166-2 could find potential usage in various industries where robust and reliable connectivity solutions are requisite. It’s important to note that the choice of application depends substantially on specific requirements and should be confirmed with adequate testing and compliance checks. The following are illustrative possibilities:
- Automotive: The connector could potentially be used in vehicle wiring harnesses, considering its current rating and operating temperature range. Automotive applications would benefit from its durability and performance in harsh environments.
- Industrial Automation: In automated production lines, this connector could interface sensors or actuators, attributed to its substantial electrical characteristics and ease of mounting, which align well with industrial demands for reliability and efficiency.
- Telecommunications: The quality of materials and the performance parameters like the current rating and temperature resistance, allow this part to possibly be deployed in telecommunications infrastructure where signal integrity is critical.
- Consumer Electronics: In larger home appliances or entertainment systems, where integrated line connectors are used for internal power connections, this part might be considered suitable due to its operational parameters and mounting type.
- Healthcare: Non-critical healthcare devices that require reliable connections within the specified temperature and current parameters might utilize this connector for internal wiring applications.
These potential industry applications are hypothetical and illustrative. They should be validated by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing in the electronics industry, particularly known for its wide range of connectors, including 6-1419166-2. The company specializes in producing high-quality, reliable parts for various applications, which span from consumer electronics to automotive and industrial equipment. TE Connectivity constantly innovates to address the complex challenges of providing components like Combination Line Connectors, ensuring adherence to international standards and compatibility with modern technological demands.
Where to Find 6-1419166-2 by TE Connectivity
For those looking to acquire the 6-1419166-2, findchips.com is a reliable platform that offers current stock levels, detailed part specifications, and pricing options. Historically, distributors such as Master Electronics, DigiKey, Mouser Electronics, and Avnet have been sources for this part, yet availability can vary. Therefore, checking findchips.com may provide more recent information on stock availability and competitive pricing.
Moreover, for alternatives to the 6-1419166-2 under different considerations, exploring other Combination Line Connectors might offer additional options that meet the specific needs of your project.