Overview of 6-87756-6 by TE Connectivity
The 6-87756-6 by TE Connectivity is a specialized connector accessory designed for a maximum cable diameter of 0.061 inches. It serves as a crimp receptacle for contacts, compatible with wire gauges ranging from 22 to 26 AWG. The contact is finished with gold plating, while the termination is tin-plated, highlighting its robustness and conductivity. It falls under the electronic part subcategory of Assembly Items within the broader category of Connector Support. Its importance can’t be overstated, as it provides a critical interface for securing and optimizing connections in various applications.
This part is also notable for its compliance with the RoHS, having a Contact Resistance of 12 mΩ, and being rated for an operating temperature range from -65 °C to 105 °C. With its rated current at 3 A and rated voltage at 250 V (both AC and DC), the 6-87756-6 is equipped to handle significant electrical loads within its compact form. Additionally, this connector supports a straight mounting style and utilizes copper-tin-phosphor bronze as its base material, ensuring durability and a high-level of performance integrity.
Industry Applications for 6-87756-6
The versatility and high specifications of the 6-87756-6 make it suitable for a wide range of applications across various industries. Although specific applications would require analysis and verification by engineering and design teams for adherence to standards and requirements, here are some conceptual or illustrative industry applications:
- Energy and Power Systems: This part could potentially be used in control panels, switches, or connectors within energy generation and distribution systems, where reliable, high-quality connections are essential for safety and efficiency.
- Transportation and Logistics: In the transportation sector, the 6-87756-6 might be found in vehicle diagnostics and control systems, providing a secure connection point for sensors and actuators that monitor and control vehicle functions.
- Renewable Energy: Given its specifications, the part could also be suitable for renewable energy equipment, such as solar panel connectors or wind turbine control systems, where resistance to environmental factors and reliable performance are critical.
- Consumer Electronics: Although not specifically listed among the potential industry applications, the high-quality and compact design of this component might make it a good fit for high-grade consumer electronics where space is at a premium and reliable connections are crucial.
Note that these potential industry applications are only conceptual and require thorough analysis and verification by relevant engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its innovation and quality across a wide range of industries. With a focus on Assembly Items and, more broadly, Connector Support, TE Connectivity designs and manufactures a variety of components, including those similar to the 6-87756-6. Their products are engineered to withstand harsh conditions and meet the stringent requirements of industrial, automotive, aerospace, and consumer applications. TE Connectivity’s commitment to sustainability, innovation, and reliability makes its offerings indispensable in many electronic systems.
Where to Find 6-87756-6 by TE Connectivity
For procurement professionals and engineers looking to integrate the 6-87756-6 into their projects, finding reliable distributors with current stock levels and competitive pricing is crucial. 6-87756-6 has historically been available from a range of distributors, including Master Electronics, Sager, TTI, and DigiKey, among others. However, to access up-to-date availability and pricing information, potential buyers are encouraged to visit findchips.com. There, they can also explore alternate parts under the Assembly Items subcategory offered by TE Connectivity and other manufacturers.