60295-2 by TE Connectivity

Overview of 60295-2 by TE Connectivity

The 60295-2 is a female quick disconnect terminal designed to accommodate wire gauge sizes ranging from 22 AWG to 18 AWG. This component is part of the Faston 250 Series, which is characterized by a tab size that measures 0.25 inches by 0.032 inches (or 6.35 mm by 0.81 mm in metric). It features a crimping mechanism to ensure a secure connection, which is essential for applications requiring reliable electrical connections. The 60295-2 is also RoHS and Pb-free compliant, signifying its adherence to safety and environmental regulations, which is a critical consideration for many industries and applications.

This part is categorized under the electronic parts subcategory of Terminals and Terminal Blocks, which is essential for establishing electrical connections in various devices. The active life cycle of the part indicates that it is currently being manufactured and is widely available, making it a prudent option for engineers and procurement teams looking for a reliable terminal solution. Current factory lead time for this part is estimated at 5 weeks and 5 days, which can influence project timelines and component sourcing decisions.

Industry Applications for 60295-2

The 60295-2 might find utility across various industries, depending on the specific requirements for electrical connections. Here are a few potential applications:

  • Consumer Electronics: The 60295-2 could be utilized in devices such as home appliances, audio equipment, or gaming consoles, where secure electrical connections are necessary. Its compatibility with a range of wire sizes enables flexibility in design.
  • Smart Cities: In smart city technology, devices like streetlights or smart sensors might use the 60295-2 to establish connections between various electronic components. The robustness of the terminal could support the durability required for outdoor installations.
  • Aerospace and Defense: Although specific military or aerospace standards weren’t mentioned, if they were applicable, the 60295-2 might find use in avionics systems or defense electronics, where reliable connectivity is vital. The part’s UL safety approval could also play a role in its suitability for these applications.
  • Robotics and Drones: The 60295-2 could be employed in robotics systems where compact and efficient connections are a necessity. The ability to handle a range of wire sizes allows for versatility in connecting various components of a robot or drone.

It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity, a prominent name in the manufacturing of electronic components, specializes in a wide array of solutions within the Terminals and Terminal Blocks segment, particularly focusing on terminal blocks. The 60295-2 terminal is a representation of their commitment to providing reliable and efficient connections for different applications. TE Connectivity offers numerous similar products that vary in size, capacity, and specifications, catering to various industry demands.

In addition to the 60295-2, TE Connectivity’s product line includes numerous other terminals and connectors designed to meet the needs of diverse applications ranging from consumer electronics to industrial machinery. Their terminals are engineered to provide robust solutions that withstand environmental stresses and electrical demands, making them suitable for critical applications in multiple sectors.

Research Price and Stock for 60295-2 by TE Connectivity on Findchips.com

For those interested in acquiring the 60295-2, it is recommended to research stock levels and pricing on Findchips.com. This platform can provide current availability and pricing updates from various distributors, ensuring that the best options are considered before making procurement decisions. Historical distributors of the 60295-2 include:

  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Mouser Electronics

However, it is essential to visit Findchips for the most current stock levels and pricing details, as these can fluctuate frequently based on demand and inventory status.

Compare pricing for 60295-2 and other Terminals and Terminal Blocks at findchips.com