Overview of 60900213421 by Wurth Elektronik
The 60900213421 by Wurth Elektronik is a Multi-Jumper 2.54mm with a test point designated as the WR-PHD series. This jumper is designed for use with board-to-board header connectors, facilitating bridging or connection between different areas of a circuit board. The component features 2 positions and offers a pitch spacing of 2.54mm, aligning with common grid spacing for ease of integration into existing designs. The product range specifies a polybutylene terephthalate (PBT) insulator that is black, with contacts that are not specified in the material but have a termination finish of gold over a nickel barrier, advocating for excellent corrosion resistance and improved conduction.
Key attributes that define this connector include a rectangular contact pattern, a rated current of 3A, and the ability to withstand operating temperatures from -40 °C to 125 °C. The design also supports dielectric withstanding voltages up to 500VAC, promising robust performance under varying electrical stresses. Additionally, the polarization key feature ensures correct insertion, reducing the risk of misalignment or incorrect connections. Compliant with RoHS and REACH standards, this jumper acknowledges both environmental considerations and safety regulations.
Industry Applications for 60900213421
The 60900213421 jumper and its characteristics allow it to be potentially suitable for various industry applications. Its compliance with critical standards and modular design makes it a fitting choice in diverse fields. Below are several industries where this type of electronic component might be utilized:
- Consumer Electronics: Devices such as home appliances, computing equipment, and multimedia systems could potentially use such a jumper for secure power and signal routing.
- Industrial Automation: In industries where control systems and sensors are prevalent, the reliability provided by the mechanical locking and the robust design of 60900213421 might be favored for ensuring consistent performance.
- Telecommunications: Equipment such as routers, switches, and related network hardware that require dependable connections could possibly benefit from using this high-quality jumper, especially given its insulator’s ability to withstand high voltages.
- Computing and Data Storage: Servers and storage devices that necessitate secure, accurate connections might utilize this jumper. The high insulation resistance and dielectric withstanding voltage make it a reliable choice for high-performance and safety-critical applications.
- Aerospace and Defense: Although specific military specifications are not mentioned, the general attributes such as the temperature range and the current rating could align with less critical applications in these areas, subject to further validation by the engineering teams.
These potential industry applications are purely illustrative and should be rigorously analyzed and verified by relevant engineering and design teams to ensure compliance with specific industry standards and requirements.
About Wurth Elektronik
Wurth Elektronik is a notable manufacturer in the electronics and electrical industry, especially recognized for their comprehensive range of electronic connectors. Among these, the 60900213421 exemplifies their expertise in creating reliable and high-quality Other Interconnects. Typical of their products, it is engineered to meet stringent international standards, including RoHS and REACH compliance, thus addressing environmental and health concerns.
The company’s commitment to innovation and quality is evident through its diverse offerings across the connectors sector. They provide a range of products from simple board-to-board connectors to complex array connectors, each designed to suit specific application needs while ensuring durability and performance.
Where to Find 60900213421 by Wurth Elektronik
For procurement of the 60900213421, potential buyers should consider visiting findchips.com. On this platform, you can access comprehensive information about current stock levels and pricing at various distributors. Historically, this component has been listed at distributors such as Quest Components, Mouser Electronics, DigiKey, and Newark. However, for the most up-to-date availability and competitive pricing, check out FindChips.
On FindChips, you can also explore other Other Interconnects, which might offer alternatives similar to the 60900213421, available from both Wurth Elektronik and other manufacturers.