60B334C by Murata Manufacturing Co Ltd

Overview of 60B334C by Murata Manufacturing Co Ltd

The 60B334C is characterized as a general-purpose inductor with an inductance value of 330 µH and a tolerance of 15%. This surface-mount component is specifically designed as a power inductor and is unshielded, making it suitable for various electronic applications where space is a premium. The physical dimensions of the part measure 27mm in length, 23.5mm in width, and 20mm in height, making it fit neatly into compact circuit designs.

Manufactured by Murata Manufacturing Co Ltd, this component is classified within the electronic parts subcategory of Fixed Inductors. It features a rated current of 4 A, a DC resistance of 0.08 Ω, and operates effectively within a temperature range of -40 °C to +85 °C. The self-resonance frequency for this inductor is 2.66 MHz, allowing for its application in high-frequency circuits. As of the current writing, the factory lead time for this part is noted as 12 weeks, should you require it in bulk for production purposes.

Industry Applications for 60B334C

The 60B334C could find utility across a wide range of industries. Below are a few illustrative examples where this part might be used, though engineering teams should conduct a more thorough analysis to ensure compliance with specific application requirements and industry standards.

  • Consumer Electronics: This part might be integrated into power supplies for consumer gadgets such as smartphones, tablets, or laptops due to its compact size and power handling capability. Its attributes, including low DC resistance and appropriate inductance, potentially make it suitable for noise filtering in these devices.
  • Audio and Video Systems: The 60B334C could be utilized in audio amplifiers or video signal processors, where inductors are needed to stabilize power supply levels and filter out unwanted frequencies. Its tolerance and self-resonance frequency may support improved performance in these applications.
  • Entertainment and Gaming: Gaming consoles and augmented reality devices may also use this type of inductor for power management and signal filtering purposes. The part’s characteristics could help in maintaining stable operation and enhancing the overall performance of these complex electronic systems.

It is crucial to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams should be conducted to ensure adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co Ltd is a prominent player in the electronic component industry, well-known for producing a diverse range of passive components including inductors. In particular, the company offers various models of Fixed Inductors, including the 60B334C. The focus on quality and innovation allows Murata to meet the demands of various industrial applications. In addition to 60B334C, the manufacturer offers similar inductors designed for different specifications and performance requirements, catering to the needs of engineers and designers striving for efficiency and reliability in their electronic designs.

Research Price and Stock for 60B334C by Murata Manufacturing Co Ltd on Findchips.com

For those interested in acquiring the 60B334C, it is advisable to research stock and pricing on Findchips. Because the availability of electronic components can fluctuate, this platform will provide the most current data on stock levels and prices. Historical distributors for this part include Avnet Abacus, TME, TTI, Mouser Electronics, and Avnet Americas. However, users should verify the current status on Findchips to confirm availability as it may vary by distributor.

Compare pricing for 60B334C and other Fixed Inductors / Inductors at findchips.com