6100-101K-RC by Bourns Inc

Overview of 6100-101K-RC by Bourns Inc.

The part 6100-101K-RC by Bourns Inc. is a general purpose inductor with a 100 µH inductance and a tolerance of 10%. It features a ferrite core and is designed with radial leads, making it suitable for through-hole mounting on printed circuit boards. The component is also RoHS compliant, ensuring conformance with European Union regulations on hazardous substances. This inductor can handle a maximum rated current of 1.98 A and has a DC resistance of 0.16 Ω.

With a temperature operating range from -40 °C to +125 °C, this part is versatile for various thermal environments. The package style is radial, typically occupying a cylindrical package with dimensions specified at 11 mm in diameter and 10.5 mm in length. This inductor is not shielded, which suggests its best use in environments with negligible electromagnetic interference or where cost is a critical factor.

The part is marked with an ECCN code of “EAR99,” which indicates it is generally allowable for export without a license, and it has an HTS code of 8504.50.80.00. With a factory lead time of 15 weeks, customers should plan their inventory accordingly. This part is ideal for applications where RF functionality is not paramount, but general inductance is necessary.

Industry Applications for 6100-101K-RC

The 6100-101K-RC could potentially suit a variety of applications across multiple industries. This section provides conceptual illustrations of where it might fit, although exact fits depend on detailed engineering evaluation. Some potential industry applications include:

  • Consumer Electronics: Devices such as power supplies for consumer electronics likely benefit from this inductor because its general-purpose functionality helps in smoothing out voltage fluctuations and reducing electromagnetic interference, albeit in environments where the lack of shielding is not a detriment.
  • Computing and Data Storage: In desktop power units where space and budget are considerations, the use of general-purpose inductors might contribute to effective power management and noise reduction on the circuit board.
  • Industrial Automation: The flexibility offered due to its high operating temperature range and robust construction makes it potentially useful in industrial electronic components such as motor drivers or controllers.
  • Telecommunications: While not specified for RF-inductor roles, in general telecom equipment that requires stable performance with minimal heat impact, like signal processing units, could find this inductor functional.

Note that these examples are conceptual and should be validated by engineering teams to ensure compliance with industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a well-established supplier in the electronics industry, known for its broad range of components including a variety of inductors. Within the realm of Fixed Inductors, Bourns Inc. produces parts like the 6100-101K-RC that cater to standard consumer and industrial applications. Bourns generally focuses on reliability and performance in their products, making their inductors suitable for a wide array of applications that require precision in electronic circuitry. The company maintains a reputation for durable and dependable components across the electronics components market.

Where to Find 6100-101K-RC by Bourns Inc.

To purchase the 6100-101K-RC, buyers should consider visiting findchips.com. When looking for Fixed Inductors, the site also provides the option to view alternative parts from Bourns Inc. or other manufacturers. This part has historically been available with distributors such as Master Electronics, Chip1Stop, and Mouser Electronics, among others. However, current availability and pricing should be verified via findchips.com to ensure buyers are referencing the most up-to-date data.

Compare pricing for 6100-101K-RC and other Fixed Inductors / Inductors at findchips.com