61119-2 by TE Connectivity

Overview of 61119-2 by TE Connectivity

The 61119-2 is a pin receptacle designed for right-angle (R/A) applications. This component is classified under the electronic parts subcategory of Terminals and Terminal Blocks, specifically as a PCB terminal. The part features a pin receptacle with a diameter of 0.058 inches, suitable for a variety of electronic applications. It is manufactured by TE Connectivity, a company known for its extensive range of connectivity and sensor solutions. The 61119-2 is compliant with ROHS regulations, making it a suitable choice for environmentally conscious projects.

Regarding material and compliance, the 61119-2 is marked as Pb-free, further emphasizing its suitability for modern electronic manufacturing standards. The part has a wire cross-section rating of 0.6 mm², which aligns well with standard 20 AWG wire gauge, making it versatile for multiple applications. Additionally, it holds UL safety approvals, denoting that it meets specific safety standards. Notably, it has an active life cycle code, indicating the part is currently in production, and it is REACH compliant as well.

As of the current writing, the factory lead time for the 61119-2 is approximately 29 weeks and 2 days, which is an essential consideration during planning and procurement processes. With its robust specifications, the 61119-2 presents itself as a potentially ideal choice for applications requiring reliable pin receptacle connectors.

Industry Applications for 61119-2

The 61119-2 may find use in various industries owing to its adaptable and compliant design. Here are several potential applications:

  • Internet of Things (IoT): In IoT devices, the 61119-2 might be utilized for internal connections, enabling communication between various components. Its ability to support a standard wire gauge could facilitate connections in compact sensor networks.
  • Industrial Automation: In industrial automation systems, this pin receptacle could be instrumental in connecting programmable logic controllers (PLCs) to field devices. The UL safety approval adds a layer of trust for safety-critical applications.
  • Consumer Electronics: The 61119-2 might be found in consumer electronic devices, such as home appliances, where reliable and compact connectors are needed. Its small footprint and compliance standards could allow seamless integration into various electronic designs.
  • Telecommunications: The component could potentially play a role in telecommunications equipment, serving as a connection point within devices requiring robust and efficient signal transfer.
  • Automotive Applications: If automotive industry standards such as AEC-Q100 are applicable, the 61119-2 could be employed within automotive electronics for connections between components, though verification would be essential for adherence to all necessary standards.

It is crucial to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology company specializing in connectivity and sensor solutions. Their extensive product range includes a variety of components employed in diverse applications across multiple industries. Within the domain of Terminals and Terminal Blocks, TE Connectivity produces various terminal blocks, including similar parts to the 61119-2.

TE Connectivity focuses on delivering reliable connectivity solutions while ensuring compliance with international standards. Their products are extensively used in applications ranging from industrial automation to telecommunications and consumer electronics. The 61119-2 is one of many components that reflect TE Connectivity’s commitment to quality and innovation within this sector.

Research Price and Stock for 61119-2 by TE Connectivity on Findchips.com

For those interested in acquiring the 61119-2, it is recommended to research stock and pricing through Findchips. This platform provides real-time information on availability from various distributors. Historically, the part has been available from distributors such as:

  • Master Electronics
  • Avnet Asia
  • Mouser Electronics
  • DigiKey

However, readers are advised to visit Findchips to confirm current stock levels and pricing as the availability may vary. Moreover, Findchips can also be utilized to discover alternate parts within the Terminals and Terminal Blocks subcategory that might be offered by TE Connectivity or other manufacturers.

Compare pricing for 61119-2 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com

To explore and compare pricing for the 61119-2 and other Terminals and Terminal Blocks, please visit Findchips for a comprehensive overview of your options.